Part Details for LMX2323TMX by Rochester Electronics LLC
Overview of LMX2323TMX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2323TMX
LMX2323TMX CAD Models
LMX2323TMX Part Data Attributes
|
LMX2323TMX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMX2323TMX
Rochester Electronics LLC
PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LMX2323TMX
This table gives cross-reference parts and alternative options found for LMX2323TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2323TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2346TMX/NOPB | IC PLL FREQUENCY SYNTHESIZER, 2000 MHz, PDSO16, TSSOP-16, PLL or Frequency Synthesis Circuit | Texas Instruments | LMX2323TMX vs LMX2346TMX/NOPB |
LMX2323TMX | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO16, TSSOP-16 | Texas Instruments | LMX2323TMX vs LMX2323TMX |
LMX2346TM | IC PLL FREQUENCY SYNTHESIZER, PLL or Frequency Synthesis Circuit | Texas Instruments | LMX2323TMX vs LMX2346TM |
LMX2346TMX | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX2323TMX vs LMX2346TMX |
LMX2346TMX | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO16, TSSOP-16 | Texas Instruments | LMX2323TMX vs LMX2346TMX |
LMX2346TM/NOPB | PLL FREQUENCY SYNTHESIZER, 2000MHz, PDSO16, TSSOP-16 | Texas Instruments | LMX2323TMX vs LMX2346TM/NOPB |
LMX2346TMX/NOPB | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX2323TMX vs LMX2346TMX/NOPB |