-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV822DGKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV822DGKRG4
Texas Instruments
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-VSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.14 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMV822DGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV822DGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2237EA/2K5 | Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 | Texas Instruments | LMV822DGKRG4 vs OPA2237EA/2K5 |
OPA2237EA-2500 | DUAL OP-AMP, 750uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8 | Texas Instruments | LMV822DGKRG4 vs OPA2237EA-2500 |
OPA2343EA/2K5G4 | Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | LMV822DGKRG4 vs OPA2343EA/2K5G4 |
OPA2340EA/250 | Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP | Texas Instruments | LMV822DGKRG4 vs OPA2340EA/250 |
MIC7122BMMTR | Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | LMV822DGKRG4 vs MIC7122BMMTR |
OPA2237UA/2K5 | Operational Amplifier, 2 Func, 950uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | LMV822DGKRG4 vs OPA2237UA/2K5 |
OPA2237EA | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8 | Texas Instruments | LMV822DGKRG4 vs OPA2237EA |
MAX4252EUA+ | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | LMV822DGKRG4 vs MAX4252EUA+ |
OPA2343EA/250G4 | Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | LMV822DGKRG4 vs OPA2343EA/250G4 |
LMV822DGKR | Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-VSSOP -40 to 85 | Texas Instruments | LMV822DGKRG4 vs LMV822DGKR |