Amplifier Circuits
LMV7239M5X/NOPB
Description: High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85

Overview of LMV7239M5X/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMV7239M5X/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7079
Newark Ic, Low Power Comp, Single, 45Ns Sot23-5, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV7239M5X/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.8200
  • 10 $2.6900
  • 25 $2.5600
  • 50 $2.4500
  • 100 $2.3400
  • 250 $2.2700
  • 500 $2.2100
  • 1,000 $2.1800
$2.1800 / $2.8200 Buy Now
DISTI # LMV7239M5X/NOPBCT-ND
DigiKey IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5449
In Stock
  • 1 $2.1100
  • 10 $1.5020
  • 25 $1.3500
  • 100 $1.1826
  • 250 $1.1028
  • 500 $1.0548
  • 1,000 $1.0152
  • 3,000 $0.9662
  • 6,000 $0.9423
  • 9,000 $0.9303
$0.9303 / $2.1100 Buy Now
DISTI # 926-LMV7239M5X/NOPB
Mouser Electronics Analog Comparators 45nsec Ultra Lo Pwr Lo Vtg RRI Cmptr RoHS: Compliant 1672
  • 1 $2.0300
  • 10 $1.7200
  • 100 $1.4600
  • 250 $1.3500
  • 500 $1.2000
  • 1,000 $0.9970
  • 3,000 $0.9280
  • 6,000 $0.8840
  • 9,000 $0.8740
$0.8740 / $2.0300 Buy Now
DISTI # LMV7239M5X/NOPB
TME IC: comparator, low-power, Cmp: 1, 2.7÷5.5V, SMT, SOT23-5, reel,tape Min Qty: 1 0
  • 1 $2.0600
  • 5 $1.8100
  • 25 $1.6300
  • 100 $1.4400
  • 500 $1.2900
  • 3,000 $1.2000
$1.2000 / $2.0600 RFQ
Ameya Holding Limited IC COMP ULP R-R INPUT SOT23-5 9137
RFQ
Chip 1 Exchange INSTOCK 30000
RFQ
DISTI # C1S746203958415
Chip1Stop Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 3160
  • 1 $1.9954
  • 10 $1.6815
  • 25 $1.6308
  • 100 $1.3338
  • 250 $1.1883
  • 500 $1.0910
  • 1,000 $0.9540
  • 3,000 $0.8810
$0.8810 / $1.9954 Buy Now
Win Source Electronics IC COMP ULP R-R INPUT SOT23-5 41000
  • 14 $3.6740
  • 34 $3.0150
  • 52 $2.9210
  • 71 $2.8270
  • 92 $2.7320
  • 123 $2.4500
$2.4500 / $3.6740 Buy Now

CAD Models for LMV7239M5X/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV7239M5X/NOPB by Texas Instruments

LMV7239M5X/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.6 µA
Bias Current-Max (IIB) @25C
0.4 µA
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
68 ns
Seated Height-Max
1.22 mm
Supply Current-Max
0.095 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.953 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. LMV7239M5X/NOPB
    Texas Instruments
    High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85
    VS

Alternate Parts for LMV7239M5X/NOPB

This table gives cross-reference parts and alternative options found for LMV7239M5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7239M5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV7239M5 High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M5X/NOPB vs LMV7239M5
LMV7239M5X High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M5X/NOPB vs LMV7239M5X
LMV7235M5X High speed, low voltage open-drain comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M5X/NOPB vs LMV7235M5X
LMV7235M5/NOPB High speed, low voltage open-drain comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M5X/NOPB vs LMV7235M5/NOPB
Part Number Description Manufacturer Compare
LMV7239M5 High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M5X/NOPB vs LMV7239M5
LMV7239M7/NOPB High speed, low voltage push-pull comparator 5-SC70 -40 to 85 Texas Instruments LMV7239M5X/NOPB vs LMV7239M7/NOPB
LMV7235M7X COMPARATOR, 8000uV OFFSET-MAX, 68ns RESPONSE TIME, PDSO5, SC-70, 5 PIN Texas Instruments LMV7239M5X/NOPB vs LMV7235M7X
LMV7239QM7 IC COMPARATOR, 8000 uV OFFSET-MAX, PDSO5, SC-70, 5 PIN, Comparator Texas Instruments LMV7239M5X/NOPB vs LMV7239QM7
LMV7235M7X/NOPB High speed, low voltage open-drain comparator 5-SC70 -40 to 85 Texas Instruments LMV7239M5X/NOPB vs LMV7235M7X/NOPB
LMV7235M5/NOPB High speed, low voltage open-drain comparator 5-SOT-23 -40 to 85 Texas Instruments LMV7239M5X/NOPB vs LMV7235M5/NOPB
LMV7235M5/NOPB IC COMPARATOR, 8000 uV OFFSET-MAX, 68 ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator National Semiconductor Corporation LMV7239M5X/NOPB vs LMV7235M5/NOPB
LMV7239M7X High speed, low voltage push-pull comparator 5-SC70 -40 to 85 Texas Instruments LMV7239M5X/NOPB vs LMV7239M7X
LMV7235M5X IC COMPARATOR, 8000 uV OFFSET-MAX, 68 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator National Semiconductor Corporation LMV7239M5X/NOPB vs LMV7235M5X
LMV7239M7X/NOPB High speed, low voltage push-pull comparator 5-SC70 -40 to 85 Texas Instruments LMV7239M5X/NOPB vs LMV7239M7X/NOPB

Related Parts for LMV7239M5X/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV7239M5X/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV7239M5X/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV7239M5X/NOPB would you like to use for your alert(s)?
  • Please alert me when LMV7239M5X/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV7239M5X/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV7239M5X/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV7239M5X/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV7239M5X/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV7239M5X/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: