Part Details for LMV324PWRLR by Texas Instruments
Overview of LMV324PWRLR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV324PWRLR
LMV324PWRLR CAD Models
LMV324PWRLR Part Data Attributes:
|
LMV324PWRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV324PWRLR
Texas Instruments
QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 63 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 4.4 mm |
Alternate Parts for LMV324PWRLR
This table gives cross-reference parts and alternative options found for LMV324PWRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324PWRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2730F | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | LMV324PWRLR vs NJM2730F |
TSV914IDT | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad | STMicroelectronics | LMV324PWRLR vs TSV914IDT |
LMV934IPWE4 | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | Texas Instruments | LMV324PWRLR vs LMV934IPWE4 |
LMC660EM | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, SO-14 | Texas Instruments | LMV324PWRLR vs LMC660EM |
LP324PWR | Quad, 32-V, 100-kHz, low Iq (21-µA/ch), 4-mV offset voltage op amp with 0°C to 70°C operation 14-TSSOP 0 to 70 | Texas Instruments | LMV324PWRLR vs LP324PWR |
TSV324AIPT | QUAD OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, TSSOP-14 | STMicroelectronics | LMV324PWRLR vs TSV324AIPT |
LMX324AUD+TB3Q | Operational Amplifier | Maxim Integrated Products | LMV324PWRLR vs LMX324AUD+TB3Q |
LM324APWG4 | Quadruple Operational Amplifier 14-TSSOP 0 to 70 | Texas Instruments | LMV324PWRLR vs LM324APWG4 |
LM2904AYD | Low power, bipolar op-amp | STMicroelectronics | LMV324PWRLR vs LM2904AYD |
LM324MTX/NOPB | Quad 32-V 1-MHz operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | LMV324PWRLR vs LM324MTX/NOPB |