-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog input microphone preamplifier for high gain 2-wire microphones 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV1012TPX-15/NOPB-ND
|
DigiKey | IC AMP CLASS AB MONO 4DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5720 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-44029-1-ND
|
DigiKey | IC AMP CLASS AB MONO 4DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3866 / $1.0000 | Buy Now |
DISTI #
926-LMV1012TPX15NOPB
|
Mouser Electronics | Microphone Preamplifiers Analog input microphone preamplifier for high gain 2-wire microphones 4-DSBGA -40 to 85 RoHS: Compliant | 2535 |
|
$0.3860 / $0.9900 | Buy Now |
|
Rochester Electronics | LMV1012 Analog Pre-Amplified IC for High Gain Microphones RoHS: Compliant Status: Active Min Qty: 1 | 5720 |
|
$0.3706 / $0.4360 | Buy Now |
|
Ameya Holding Limited | IC PREAMP AUDIO MONO MIC 4DSBGA | 239433 |
|
RFQ | |
|
Chip1Cloud | IC PREAMP AUDIO MONO MIC 4DSBGA | 5100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV1012TPX-15/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV1012TPX-15/NOPB
Texas Instruments
Analog input microphone preamplifier for high gain 2-wire microphones 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | SMD-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 95000 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 15.6 dB | |
Harmonic Distortion | 0.09% | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.006 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.93 mm |
This table gives cross-reference parts and alternative options found for LMV1012TPX-15/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV1012TPX-15/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV1012TP-15 | IC 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.50 MM HEIGHT, MO-211BC, MICRO, SMD-4, Audio/Video Amplifier | National Semiconductor Corporation | LMV1012TPX-15/NOPB vs LMV1012TP-15 |
LMV1012TP-15 | 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.50 MM HEIGHT, MO-211BC, MICRO, SMD-4 | Texas Instruments | LMV1012TPX-15/NOPB vs LMV1012TP-15 |
LMV1012TP-15/NOPB | 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.50 MM HEIGHT, MO-211BC, MICRO, SMD-4 | Texas Instruments | LMV1012TPX-15/NOPB vs LMV1012TP-15/NOPB |