Datasheets
LMV1012TP-15 by:

IC 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.50 MM HEIGHT, MO-211BC, MICRO, SMD-4, Audio/Video Amplifier

Part Details for LMV1012TP-15 by National Semiconductor Corporation

Overview of LMV1012TP-15 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMV1012TP-15

Part # Distributor Description Stock Price Buy
Rochester Electronics LMV1012 - Audio Preamplifier, 1 Channel(s), 1 Func, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 44
  • 1 $0.3185
  • 25 $0.3121
  • 100 $0.2994
  • 500 $0.2867
  • 1,000 $0.2707
$0.2707 / $0.3185 Buy Now

Part Details for LMV1012TP-15

LMV1012TP-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMV1012TP-15 Part Data Attributes

LMV1012TP-15 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMV1012TP-15 National Semiconductor Corporation IC 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.50 MM HEIGHT, MO-211BC, MICRO, SMD-4, Audio/Video Amplifier
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description VFBGA, BGA4,2X2,20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 95000 kHz
Consumer IC Type AUDIO PREAMPLIFIER
Gain 15.6 dB
Harmonic Distortion 0.09%
JESD-30 Code R-PBGA-B4
JESD-609 Code e1
Length 1.006 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA4,2X2,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.5 mm
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 2 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 0.93 mm

Alternate Parts for LMV1012TP-15

This table gives cross-reference parts and alternative options found for LMV1012TP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV1012TP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMV1012TP-15 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.50 MM HEIGHT, MO-211BC, MICRO, SMD-4 Texas Instruments LMV1012TP-15 vs LMV1012TP-15
LMV1012TP-15/NOPB 1 CHANNEL, AUDIO PREAMPLIFIER, PBGA4, 0.50 MM HEIGHT, MO-211BC, MICRO, SMD-4 Texas Instruments LMV1012TP-15 vs LMV1012TP-15/NOPB

LMV1012TP-15 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV1012TP-15 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV1012TP-15 by National Semiconductor Corporation

  • Please alert me when LMV1012TP-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMV1012TP-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV1012TP-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMV1012TP-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV1012TP-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV1012TP-15 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: