Part Details for LMU08DM45 by LOGIC Devices Inc
Overview of LMU08DM45 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LMU08DM45
LMU08DM45 CAD Models
LMU08DM45 Part Data Attributes
|
LMU08DM45
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LMU08DM45
LOGIC Devices Inc
Multiplier, 8-Bit, CMOS, CDIP40, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 8 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 22.22 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for LMU08DM45
This table gives cross-reference parts and alternative options found for LMU08DM45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMU08DM45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1080ATD/883B | IC 8-BIT, DSP-MULTIPLIER, CDIP40, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40, DSP Peripheral | Analog Devices Inc | LMU08DM45 vs ADSP-1080ATD/883B |
ADSP-1080AJN | IC 8-BIT, DSP-MULTIPLIER, PDIP40, PLASTIC, DIP-40, DSP Peripheral | Analog Devices Inc | LMU08DM45 vs ADSP-1080AJN |
ADSP-1080AKN | IC 8-BIT, DSP-MULTIPLIER, PDIP40, PLASTIC, DIP-40, DSP Peripheral | Analog Devices Inc | LMU08DM45 vs ADSP-1080AKN |
ADSP-1080AJD | IC 8-BIT, DSP-MULTIPLIER, CDIP40, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40, DSP Peripheral | Analog Devices Inc | LMU08DM45 vs ADSP-1080AJD |
LMU08CM45 | Multiplier, 8-Bit, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | LOGIC Devices Inc | LMU08DM45 vs LMU08CM45 |
LMU08CMB45 | Multiplier, 8-Bit, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | LOGIC Devices Inc | LMU08DM45 vs LMU08CMB45 |
5962-8873906QX | Multiplier, 8-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | LOGIC Devices Inc | LMU08DM45 vs 5962-8873906QX |
ADSP-1080ATD | IC 8-BIT, DSP-MULTIPLIER, CDIP40, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40, DSP Peripheral | Analog Devices Inc | LMU08DM45 vs ADSP-1080ATD |