Part Details for LMS202EIMW by Texas Instruments
Overview of LMS202EIMW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMS202EIMW
LMS202EIMW CAD Models
LMS202EIMW Part Data Attributes
|
LMS202EIMW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS202EIMW
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for LMS202EIMW
This table gives cross-reference parts and alternative options found for LMS202EIMW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS202EIMW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX232IDRE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | LMS202EIMW vs MAX232IDRE4 |
MAX232DE4 | Texas Instruments | Check for Price | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 | LMS202EIMW vs MAX232DE4 |
LMS202ECMWX | Texas Instruments | Check for Price | LINE TRANSCEIVER | LMS202EIMW vs LMS202ECMWX |
MAX232NSRE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | LMS202EIMW vs MAX232NSRE4 |
MAX232IDG4 | Texas Instruments | Check for Price | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 | LMS202EIMW vs MAX232IDG4 |
LMS202CMW/NOPB | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16 | LMS202EIMW vs LMS202CMW/NOPB |
MAX232IDWE4 | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, GREEN, PLASTIC, SOIC-16 | LMS202EIMW vs MAX232IDWE4 |
MAX232D | Texas Instruments | $0.6045 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 | LMS202EIMW vs MAX232D |
MAX232ECDR | Texas Instruments | $0.5045 | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 | LMS202EIMW vs MAX232ECDR |
TC232MJE | Teledyne Technologies Inc | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | LMS202EIMW vs TC232MJE |