Part Details for LMS1487EIM by Texas Instruments
Overview of LMS1487EIM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LMS1487EIM
LMS1487EIM CAD Models
LMS1487EIM Part Data Attributes
|
LMS1487EIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS1487EIM
Texas Instruments
LINE TRANSCEIVER, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 0.66 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 80 ns | |
Width | 3.899 mm |
Alternate Parts for LMS1487EIM
This table gives cross-reference parts and alternative options found for LMS1487EIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1487EIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1487EIM/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | LMS1487EIM vs LMS1487EIM/NOPB |
LMS1487EIMX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | National Semiconductor Corporation | LMS1487EIM vs LMS1487EIMX |
DS481TMX | IC LINE TRANSCEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | LMS1487EIM vs DS481TMX |
LMS1487ECMX/NOPB | LINE TRANSCEIVER, PDSO8 | Texas Instruments | LMS1487EIM vs LMS1487ECMX/NOPB |
DS481TM | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LMS1487EIM vs DS481TM |
LMS1487ECM | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | LMS1487EIM vs LMS1487ECM |
DS481TM/NOPB | Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85 | Texas Instruments | LMS1487EIM vs DS481TM/NOPB |
DS481M | IC LINE TRANSCEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | LMS1487EIM vs DS481M |
DS481TM | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | LMS1487EIM vs DS481TM |
DS481M | LINE TRANSCEIVER, PDSO8, SOP-8 | Rochester Electronics LLC | LMS1487EIM vs DS481M |