Part Details for LMR063B7331MP-F by TAIYO YUDEN
Overview of LMR063B7331MP-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMR063B7331MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1287
|
Newark | Cap,0201,x7R,10V,330Pf20% |Taiyo Yuden LMR063B7331MP-F RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
587-LMR063B7331MP-FTR-ND
|
DigiKey | CAP CER 330PF 10V X7R 0201 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0159 | Buy Now |
DISTI #
LMR063B7331MP-F
|
Avnet Americas | Capacitor Ceramic 330pF 10VDC X7R ±20% Surface Mount 0201 125°C T/R (Alt: LMR063B7331MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0131 / $0.0148 | Buy Now |
DISTI #
963-LMR063B7331MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASL063SB7331MF RPLCMT PN 10V 330pF X7R 0201 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0123 / $0.0144 | Buy Now |
Part Details for LMR063B7331MP-F
LMR063B7331MP-F CAD Models
LMR063B7331MP-F Part Data Attributes
|
LMR063B7331MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMR063B7331MP-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for LMR063B7331MP-F
This table gives cross-reference parts and alternative options found for LMR063B7331MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR063B7331MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B331MP3NNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Samsung Electro-Mechanics | LMR063B7331MP-F vs CL03B331MP3NNND |
CL03B331MP3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Samsung Electro-Mechanics | LMR063B7331MP-F vs CL03B331MP3GLNC |
C0201X7R100-331MNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | VENKEL LTD | LMR063B7331MP-F vs C0201X7R100-331MNE |
MCASL063SB7331MFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | LMR063B7331MP-F vs MCASL063SB7331MFCA1J |
0201ZC331MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | LMR063B7331MP-F vs 0201ZC331MAT4A |
C0201X7R100-331MSND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | VENKEL LTD | LMR063B7331MP-F vs C0201X7R100-331MSND |
C0603X7R331MDBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Darfon Corporation | LMR063B7331MP-F vs C0603X7R331MDBS |
0201ZC331MA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | LMR063B7331MP-F vs 0201ZC331MA79A |
GMC02X7R331M10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Cal-Chip Electronics | LMR063B7331MP-F vs GMC02X7R331M10NTDLF |
CL03B331MP3NNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Samsung Electro-Mechanics | LMR063B7331MP-F vs CL03B331MP3NNNE |