Part Details for GMC02X7R331M10NTDLF by Cal-Chip Electronics
Overview of GMC02X7R331M10NTDLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC02X7R331M10NTDLF
GMC02X7R331M10NTDLF CAD Models
GMC02X7R331M10NTDLF Part Data Attributes
|
GMC02X7R331M10NTDLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02X7R331M10NTDLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for GMC02X7R331M10NTDLF
This table gives cross-reference parts and alternative options found for GMC02X7R331M10NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X7R331M10NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASL063SB7331MFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R331M10NTDLF vs MMASL063SB7331MFCA18 |
CL03B331MP3GNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Samsung Electro-Mechanics | GMC02X7R331M10NTDLF vs CL03B331MP3GNND |
CL03B331MP3NCND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Samsung Electro-Mechanics | GMC02X7R331M10NTDLF vs CL03B331MP3NCND |
CL03B331MP3NLND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Samsung Electro-Mechanics | GMC02X7R331M10NTDLF vs CL03B331MP3NLND |
C0201X7R100-331MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R331M10NTDLF vs C0201X7R100-331MPE |
MCASL063SB7331MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R331M10NTDLF vs MCASL063SB7331MFCA01 |
CL03B331MP3GLND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Samsung Electro-Mechanics | GMC02X7R331M10NTDLF vs CL03B331MP3GLND |
0201ZC331MA74A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GMC02X7R331M10NTDLF vs 0201ZC331MA74A |
CL03B331MP3ALNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Samsung Electro-Mechanics | GMC02X7R331M10NTDLF vs CL03B331MP3ALNC |
C0201X7R100-331MPP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | VENKEL LTD | GMC02X7R331M10NTDLF vs C0201X7R100-331MPP |