Part Details for LMK063BJ473MP-F by TAIYO YUDEN
Overview of LMK063BJ473MP-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK063BJ473MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK063BJ473MP-F-ND
|
DigiKey | CAP CER 0.047UF 10V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 | Buy Now |
DISTI #
LMK063BJ473MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.047uF 10V 20% 0201 Paper T/R - Tape and Reel (Alt: LMK063BJ473MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0027 / $0.0030 | Buy Now |
DISTI #
963-LMK063BJ473MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL063SB5473MF RPLCMT PN 10V 0.047uF X5R 0201 20% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0022 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±20% - 10VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0023 / $0.0038 | Buy Now |
DISTI #
C1S758100492262
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 5520 |
|
$0.0023 / $0.0029 | Buy Now |
Part Details for LMK063BJ473MP-F
LMK063BJ473MP-F CAD Models
LMK063BJ473MP-F Part Data Attributes
|
LMK063BJ473MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK063BJ473MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.075 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for LMK063BJ473MP-F
This table gives cross-reference parts and alternative options found for LMK063BJ473MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK063BJ473MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM04D473MNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Surge Components Inc | LMK063BJ473MP-F vs SCM04D473MNNC |
GMC02X5R473M10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Cal-Chip Electronics | LMK063BJ473MP-F vs GMC02X5R473M10NTDLF |
0201X473M100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | LMK063BJ473MP-F vs 0201X473M100CG |
CS0603X5R473M100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Samwha Electronics | LMK063BJ473MP-F vs CS0603X5R473M100NB |
GMC02X5R473M10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | LMK063BJ473MP-F vs GMC02X5R473M10NT |
GRT033R61A473ME01W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | LMK063BJ473MP-F vs GRT033R61A473ME01W |
ECJZEB1A473M | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | LMK063BJ473MP-F vs ECJZEB1A473M |
GRM033R61A473ME84W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LMK063BJ473MP-F vs GRM033R61A473ME84W |
223824813745 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | YAGEO Corporation | LMK063BJ473MP-F vs 223824813745 |
MSASL063SB5473MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | LMK063BJ473MP-F vs MSASL063SB5473MFNA01 |