Part Details for GMC02X5R473M10NTDLF by Cal-Chip Electronics
Overview of GMC02X5R473M10NTDLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC02X5R473M10NTDLF
GMC02X5R473M10NTDLF CAD Models
GMC02X5R473M10NTDLF Part Data Attributes
|
GMC02X5R473M10NTDLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02X5R473M10NTDLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for GMC02X5R473M10NTDLF
This table gives cross-reference parts and alternative options found for GMC02X5R473M10NTDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X5R473M10NTDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0201MPX5R6BB473 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GMC02X5R473M10NTDLF vs CC0201MPX5R6BB473 |
C0603X5R473MDWS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Darfon Corporation | GMC02X5R473M10NTDLF vs C0603X5R473MDWS |
CMC-010/473MX50201W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Tecate Group | GMC02X5R473M10NTDLF vs CMC-010/473MX50201W |
SCM04D473MNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Surge Components Inc | GMC02X5R473M10NTDLF vs SCM04D473MNND |
GRT033R61A473ME01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GMC02X5R473M10NTDLF vs GRT033R61A473ME01J |
LMK063BJ473MP-F | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GMC02X5R473M10NTDLF vs LMK063BJ473MP-F |
02012B473M6B30D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | YAGEO Corporation | GMC02X5R473M10NTDLF vs 02012B473M6B30D |
SCM04D473MNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Surge Components Inc | GMC02X5R473M10NTDLF vs SCM04D473MNNC |
SCM04D473MNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Surge Components Inc | GMC02X5R473M10NTDLF vs SCM04D473MNNH |
CMC-010/473MX50201T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Tecate Group | GMC02X5R473M10NTDLF vs CMC-010/473MX50201T |