Part Details for LMH6722MAX by National Semiconductor Corporation
Overview of LMH6722MAX by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMH6722MAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6722MAX-ND
|
DigiKey | OP AMP, 4 FUNC, 6000UV OFFSET-MA Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$3.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 560 |
|
$1.4694 / $3.5840 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, BIPOLAR, PDSO14 | 448 |
|
$2.0800 / $4.8000 | Buy Now |
|
Rochester Electronics | LMH6722 Quad Channel, Wideband Video Amplifier RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14620 |
|
$2.9200 / $3.4300 | Buy Now |
Part Details for LMH6722MAX
LMH6722MAX CAD Models
LMH6722MAX Part Data Attributes:
|
LMH6722MAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6722MAX
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LMH6722MAX
This table gives cross-reference parts and alternative options found for LMH6722MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6722MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC415AID | IC VIDEO AMPLIFIER, CDIP14, Audio/Video Amplifier | National Semiconductor Corporation | LMH6722MAX vs CLC415AID |
CLC415AID | Video Amplifier, 4 Func, Bipolar, CDIP14, | Comlinear Corporation | LMH6722MAX vs CLC415AID |
5962-9305501MCC | Video Amplifier, 1 Channel(s), 4 Func, CDIP14, CERDIP-14 | Comlinear Corporation | LMH6722MAX vs 5962-9305501MCC |
LMH6722MA/NOPB | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | LMH6722MAX vs LMH6722MA/NOPB |