-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, High Output Current, High Speed Op Amp 8-SO PowerPAD -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6672MRX/NOPB-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8SOPWRPAD Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3521 | Buy Now |
DISTI #
926-LMH6672MRX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, High Output Current, High Speed Op Amp 8-SO PowerPAD -40 to 150 RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
Ameya Holding Limited | IC OPAMP VFB 90MHZ 8SOPWRPAD | 185065 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6672MRX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6672MRX/NOPB
Texas Instruments
Dual, High Output Current, High Speed Op Amp 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 14 µA | |
Bandwidth (3dB)-Nom | 80 MHz | |
Bias Current-Max (IIB) @25C | 14 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 2.1 µA | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 180000 | |
Voltage Gain-Min | 670 | |
Wideband | YES | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for LMH6672MRX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6672MRX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6672MAX | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, SOIC-8 | Texas Instruments | LMH6672MRX/NOPB vs LMH6672MAX |
LMH6672MA/NOPB | Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 150 | Texas Instruments | LMH6672MRX/NOPB vs LMH6672MA/NOPB |
LMH6672MA | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, SOIC-8 | Texas Instruments | LMH6672MRX/NOPB vs LMH6672MA |
LMH6672MR | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LMH6672MRX/NOPB vs LMH6672MR |
LMH6672MAX/NOPB | Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 150 | Texas Instruments | LMH6672MRX/NOPB vs LMH6672MAX/NOPB |
LMH6672MR/NOPB | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | LMH6672MRX/NOPB vs LMH6672MR/NOPB |