Part Details for LMH6672MAX by Texas Instruments
Overview of LMH6672MAX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMH6672MAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Dual, High Output Current, High Speed Op Amp | IC OPAMP VFB 2 CIRCUIT 8SOIC | 14800 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for LMH6672MAX
LMH6672MAX CAD Models
LMH6672MAX Part Data Attributes
|
LMH6672MAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6672MAX
Texas Instruments
DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 14 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Gain-Min | 670 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LMH6672MAX
This table gives cross-reference parts and alternative options found for LMH6672MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6672MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6672MRX/NOPB | Dual, High Output Current, High Speed Op Amp 8-SO PowerPAD -40 to 150 | Texas Instruments | LMH6672MAX vs LMH6672MRX/NOPB |
LMH6672MA/NOPB | Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 150 | Texas Instruments | LMH6672MAX vs LMH6672MA/NOPB |
LMH6672MA | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, SOIC-8 | Texas Instruments | LMH6672MAX vs LMH6672MA |
LMH6672MR | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LMH6672MAX vs LMH6672MR |
LMH6672MAX/NOPB | Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 150 | Texas Instruments | LMH6672MAX vs LMH6672MAX/NOPB |
LMH6672MR/NOPB | DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | LMH6672MAX vs LMH6672MR/NOPB |