-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 GHz Fast Responding Linear Power Detector with 40dB Dynamic Range 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH2121TMX/NOPB-ND
|
DigiKey | IC RF DETECT 100MHZ-3GHZ 4DSBGA Min Qty: 275 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
70800 In Stock |
|
$1.0900 | Buy Now |
DISTI #
LMH2121TMX/NOPB-ND
|
DigiKey | IC RF DETECT 100MHZ-3GHZ 4DSBGA Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9913 / $1.0294 | Buy Now |
DISTI #
595-LMH2121TMX/NOPB
|
Mouser Electronics | RF Detector 3GHz Fast Responding Linear Pwr Detector RoHS: Compliant | 0 |
|
$0.9910 / $1.0200 | Order Now |
|
Rochester Electronics | LMH2121 3 GHz Fast Responding Linear Power Detector with 40dB Dynamic Range RoHS: Compliant Status: Active Min Qty: 1 | 70800 |
|
$0.9359 / $1.1000 | Buy Now |
|
Ameya Holding Limited | IC PWR CTLR/DETECTOR 4DSBGA | 13667 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH2121TMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH2121TMX/NOPB
Texas Instruments
3 GHz Fast Responding Linear Power Detector with 40dB Dynamic Range 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.058 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 4.7 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.858 mm |
This table gives cross-reference parts and alternative options found for LMH2121TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH2121TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH2121TME/NOPB | 3 GHz Fast Responding Linear Power Detector with 40dB Dynamic Range 4-DSBGA -40 to 85 | Texas Instruments | LMH2121TMX/NOPB vs LMH2121TME/NOPB |