-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 GHz Fast Responding Linear Power Detector with 40dB Dynamic Range 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH2121TME/NOPB-ND
|
DigiKey | IC RF DETECT 100MHZ-3GHZ 4DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2921 In Stock |
|
$1.3100 | Buy Now |
DISTI #
296-LMH2121TME/NOPBCT-ND
|
DigiKey | IC RF DETECT 100MHZ-3GHZ 4DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
772 In Stock |
|
$1.2801 / $2.9500 | Buy Now |
DISTI #
595-LMH2121TME/NOPB
|
Mouser Electronics | RF Detector 3GHz Fast Responding Linear Pwr Detector RoHS: Compliant | 992 |
|
$1.2200 / $2.8800 | Buy Now |
DISTI #
J56:1989_06130571
|
Arrow Electronics | RF Detector 100MHz to 3000MHz 12dBm 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | Europe - 750 |
|
$1.0518 | Buy Now |
|
Quest Components | RF AND BASEBAND CIRCUIT, PBGA4 | 177 |
|
$1.1880 / $2.2000 | Buy Now |
|
Quest Components | RF AND BASEBAND CIRCUIT, PBGA4 | 125 |
|
$1.7600 / $3.5200 | Buy Now |
|
Rochester Electronics | LMH2121 3 GHz Fast Responding Linear Power Detector with 40dB Dynamic Range RoHS: Compliant Status: Active Min Qty: 1 | 2921 |
|
$1.1200 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH2121TME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH2121TME/NOPB
Texas Instruments
3 GHz Fast Responding Linear Power Detector with 40dB Dynamic Range 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.058 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 4.7 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.858 mm |
This table gives cross-reference parts and alternative options found for LMH2121TME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH2121TME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH2121TME | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, Cellular Telephone Circuit | Texas Instruments | LMH2121TME/NOPB vs LMH2121TME |