Drivers And Interfaces
LMH0341SQE/NOPB
Description: 3G HD/SD DVB-ASI SDI deserialzier with Loopthrough and LVDS Interface 48-WQFN -40 to 85

Overview of LMH0341SQE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMH0341SQE/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH2833
Newark Deserializer, 100Mhz, 2.9Gbps, Wqfn-48, Ic Interface Type:Smbus, Interface Applications:Video Cameras, Video Switchers, Video Editing Systems, Supply Voltage Min:2.375V, Supply Voltage Max:3.465V, Interface Case Style:Wqfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0341SQE/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 588
  • 1 $41.2900
  • 10 $40.1500
  • 25 $39.0100
  • 50 $38.4400
  • 100 $34.1700
  • 250 $33.8800
  • 500 $33.6000
  • 1,000 $33.0300
$33.0300 / $41.2900 Buy Now
DISTI # LMH0341SQE/NOPBCT-ND
DigiKey IC INTERFACE SPECIALIZED 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 360
In Stock
  • 1 $40.1000
  • 10 $31.6570
  • 25 $29.5484
  • 100 $27.2295
  • 250 $26.1238
$26.1238 / $40.1000 Buy Now
DISTI # 926-LMH0341SQE/NOPB
Mouser Electronics Serializers & Deserializers - Serdes 3G, HD, SD, DVB-ASI SDI DESERIALIZER RoHS: Compliant 208
  • 1 $35.6100
  • 10 $27.8000
  • 25 $25.7100
  • 100 $23.4800
  • 250 $23.4700
$23.4700 / $35.6100 Buy Now
Ameya Holding Limited LMH0341SQE/NOPB, 5 2970Mbit/s LVDS 解串器, LVCMOS输入, LVDS输出, 48针 WQFN封装 9753
RFQ
DISTI # SMC-LMH0341SQE/NOPB
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 333
RFQ
DISTI # C1S746204411498
Chip1Stop Interface Controllers RoHS: Compliant pbFree: Yes 35
  • 1 $28.8400
  • 10 $24.1200
  • 25 $23.5000
$23.5000 / $28.8400 Buy Now
Win Source Electronics IC DERIALIZER HD/SD SDI 48WQFN 6600
  • 2 $31.0870
  • 4 $25.5080
  • 7 $24.7110
  • 9 $23.9130
  • 11 $23.1160
  • 15 $20.7250
$20.7250 / $31.0870 Buy Now

CAD Models for LMH0341SQE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH0341SQE/NOPB by Texas Instruments

LMH0341SQE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
LEAD FREE, PLASTIC, QFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
STANDARD
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
6
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
6
Seated Height-Max
0.8 mm
Supply Current-Max
127 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Supply Voltage1-Max
3.465 V
Supply Voltage1-Min
3.135 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. LMH0341SQE/NOPB
    Texas Instruments
    3G HD/SD DVB-ASI SDI deserialzier with Loopthrough and LVDS Interface 48-WQFN -40 to 85
    VS

Alternate Parts for LMH0341SQE/NOPB

This table gives cross-reference parts and alternative options found for LMH0341SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0341SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH0341SQE/NOPB IC HEX LINE RECEIVER, PQCC48, LEAD FREE, PLASTIC, QFN-48, Line Driver or Receiver National Semiconductor Corporation LMH0341SQE/NOPB vs LMH0341SQE/NOPB
LMH0341SQ IC HEX LINE RECEIVER, PQCC48, PLASTIC, QFN-48, Line Driver or Receiver National Semiconductor Corporation LMH0341SQE/NOPB vs LMH0341SQ

Related Parts for LMH0341SQE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH0341SQE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH0341SQE/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH0341SQE/NOPB would you like to use for your alert(s)?
  • Please alert me when LMH0341SQE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH0341SQE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH0341SQE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH0341SQE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH0341SQE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH0341SQE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: