Part Details for LMH0040SQE/NOPB by National Semiconductor Corporation
Overview of LMH0040SQE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for LMH0040SQE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 LINE DRIVER, PQCC48 | 151 |
|
$17.8969 / $20.2313 | Buy Now |
|
Quest Components | 5 LINE DRIVER, PQCC48 | 32 |
|
$39.2020 / $46.1200 | Buy Now |
|
Rochester Electronics | LMH0040 HD, SD, DVB-ASI SDI Serializer and Driver with LVDS Interface RoHS: Compliant Status: Active Min Qty: 1 | 6320 |
|
$20.7500 / $24.4100 | Buy Now |
Part Details for LMH0040SQE/NOPB
LMH0040SQE/NOPB CAD Models
LMH0040SQE/NOPB Part Data Attributes
|
LMH0040SQE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH0040SQE/NOPB
National Semiconductor Corporation
IC 5 LINE DRIVER, PQCC48, PLASTIC, LLP-48, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LLP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3.465 V | |
Supply Voltage1-Min | 3.135 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for LMH0040SQE/NOPB
This table gives cross-reference parts and alternative options found for LMH0040SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0040SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0040SQE | 5 LINE DRIVER, PQCC48, PLASTIC, LLP-48 | Texas Instruments | LMH0040SQE/NOPB vs LMH0040SQE |
LMH0040SQX | 5 LINE DRIVER, PQCC48, PLASTIC, LLP-48 | Texas Instruments | LMH0040SQE/NOPB vs LMH0040SQX |
LMH0040SQE | IC 5 LINE DRIVER, PQCC48, PLASTIC, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | LMH0040SQE/NOPB vs LMH0040SQE |
LMH0040SQX | IC 5 LINE DRIVER, PQCC48, PLASTIC, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | LMH0040SQE/NOPB vs LMH0040SQX |