Part Details for LMCI0201-4N7ST by VENKEL LTD
Overview of LMCI0201-4N7ST by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMCI0201-4N7ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-LMCI0201-4N7STTR-ND
|
DigiKey | FIXED IND 4.7NH 220MA 450MOHM SM Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
67200 In Stock |
|
$0.0032 | Buy Now |
DISTI #
LMCI0201-4N7ST
|
Venkel Ltd. | Low Value Multilayer Chip Inductor, 0201, 4.7nH, �0.3nH RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 60000 |
|
Buy Now |
Part Details for LMCI0201-4N7ST
LMCI0201-4N7ST CAD Models
LMCI0201-4N7ST Part Data Attributes
|
LMCI0201-4N7ST
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
LMCI0201-4N7ST
VENKEL LTD
General Purpose Inductor, 0.0047uH, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.383% |
Alternate Parts for LMCI0201-4N7ST
This table gives cross-reference parts and alternative options found for LMCI0201-4N7ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMCI0201-4N7ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HKQ0603U4N7S-T | General Purpose Inductor, 0.0047uH, Ferrite-Core, 0201, | TAIYO YUDEN | LMCI0201-4N7ST vs HKQ0603U4N7S-T |
BSCQ000603034N7S00 | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | LMCI0201-4N7ST vs BSCQ000603034N7S00 |
BSCQ000603034N7S00 | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | LMCI0201-4N7ST vs BSCQ000603034N7S00 |
WQCM0603Z0S4N7TB | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | LMCI0201-4N7ST vs WQCM0603Z0S4N7TB |
MLG0603P4N7ST000 | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | TDK Corporation | LMCI0201-4N7ST vs MLG0603P4N7ST000 |
SDCL0603Q4N7ST02B03 | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LMCI0201-4N7ST vs SDCL0603Q4N7ST02B03 |
HKQ0603C4N7S-T | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | LMCI0201-4N7ST vs HKQ0603C4N7S-T |
HKQ0603W4N7S-T | General Purpose Inductor, 0.0047uH, Ferrite-Core, 0201, | TAIYO YUDEN | LMCI0201-4N7ST vs HKQ0603W4N7S-T |
CT0201HQF-4N7S | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | LMCI0201-4N7ST vs CT0201HQF-4N7S |
NML02D4N7TRF | General Purpose Inductor, 0.0047uH, Ceramic-Core, 0201, | NIC Components Corp | LMCI0201-4N7ST vs NML02D4N7TRF |