Part Details for HKQ0603W4N7S-T by TAIYO YUDEN
Overview of HKQ0603W4N7S-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HKQ0603W4N7S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGHKQ0603W4N7S-T
|
Avnet Abacus | Multilayer Inductor, 4.7 nH, 350 Milliohm, � 0.3nH, 6 GHz, 370 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LGHKQ0603W4N7S-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HKQ0603W4N7S-T
HKQ0603W4N7S-T CAD Models
HKQ0603W4N7S-T Part Data Attributes
|
HKQ0603W4N7S-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HKQ0603W4N7S-T
TAIYO YUDEN
General Purpose Inductor, 0.0047uH, Ferrite-Core, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.383% |
Alternate Parts for HKQ0603W4N7S-T
This table gives cross-reference parts and alternative options found for HKQ0603W4N7S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKQ0603W4N7S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIMC-0201-4N7S-T | IND 4.7nH 0.2A 500mΩ | Abracon Corporation | HKQ0603W4N7S-T vs AIMC-0201-4N7S-T |
BSCQ000603034N7S00 | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | HKQ0603W4N7S-T vs BSCQ000603034N7S00 |
BSCQ000603034N7S00 | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | HKQ0603W4N7S-T vs BSCQ000603034N7S00 |
HKQ0603U4N7S-T | General Purpose Inductor, 0.0047uH, Ferrite-Core, 0201, | TAIYO YUDEN | HKQ0603W4N7S-T vs HKQ0603U4N7S-T |
WLCM0603Z0S4N7TB | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | HKQ0603W4N7S-T vs WLCM0603Z0S4N7TB |
CIH03U4N7SNC | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 | Samsung Electro-Mechanics | HKQ0603W4N7S-T vs CIH03U4N7SNC |
MLG0603P4N7ST000 | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | TDK Corporation | HKQ0603W4N7S-T vs MLG0603P4N7ST000 |
SDCL0603Q4N7ST02B03 | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | HKQ0603W4N7S-T vs SDCL0603Q4N7ST02B03 |
CT0201HQF-4N7S | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | HKQ0603W4N7S-T vs CT0201HQF-4N7S |
HKQ0603C4N7S-T | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | HKQ0603W4N7S-T vs HKQ0603C4N7S-T |