Part Details for LMBD6050LT1G by LRC Leshan Radio Co Ltd
Overview of LMBD6050LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMBD6050LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for LMBD6050LT1G
LMBD6050LT1G CAD Models
LMBD6050LT1G Part Data Attributes:
|
LMBD6050LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBD6050LT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LMBD6050LT1G
This table gives cross-reference parts and alternative options found for LMBD6050LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBD6050LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116LT1G | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | LMBD6050LT1G vs BAS116LT1G |
MMBD6050 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Formosa Microsemi Co Ltd | LMBD6050LT1G vs MMBD6050 |
BAS116LT1 | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | LMBD6050LT1G vs BAS116LT1 |
BAS116LT3G | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | LMBD6050LT1G vs BAS116LT3G |
LMBD6050LT3G | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | LMBD6050LT1G vs LMBD6050LT3G |
SBAS116LT1G | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | LMBD6050LT1G vs SBAS116LT1G |
BAS116LT1 | 0.2A, SILICON, SIGNAL DIODE, TO-236AB, TO-236AB, 3 PIN | Motorola Mobility LLC | LMBD6050LT1G vs BAS116LT1 |