Part Details for LM95234CISDX by National Semiconductor Corporation
Overview of LM95234CISDX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM95234CISDX
LM95234CISDX CAD Models
LM95234CISDX Part Data Attributes
|
LM95234CISDX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM95234CISDX
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, LLP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 4 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 14 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC14,.16,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM95234CISDX
This table gives cross-reference parts and alternative options found for LM95234CISDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95234CISDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM95234CISDX/NOPB | ±2°C Quad Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 14-WSON -40 to 140 | Texas Instruments | LM95234CISDX vs LM95234CISDX/NOPB |
LM95234CISD | Quad Remote Diode and Local Temperature Sensor with SMBus Interface and TruTherm? Technology 14-WSON -40 to 140 | Texas Instruments | LM95234CISDX vs LM95234CISD |
LM95234CISD/NOPB | ±2°C Quad Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 14-WSON -40 to 140 | Texas Instruments | LM95234CISDX vs LM95234CISD/NOPB |
LM95234CISDX | Quad Remote Diode and Local Temperature Sensor with SMBus Interface and TruTherm? Technology 14-WSON -40 to 140 | Texas Instruments | LM95234CISDX vs LM95234CISDX |
LM95234CISD | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, LLP-14 | National Semiconductor Corporation | LM95234CISDX vs LM95234CISD |