Sensors/Transducers
LM95234CISDX/NOPB
Description: ±2°C Quad Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 14-WSON -40 to 140

Overview of LM95234CISDX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM95234CISDX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-44282-1-ND
DigiKey SENSOR DIGITAL -40C-125C 14WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 4,500 $1.1814
$1.1814 Buy Now
DISTI # 926-LM95234CISDXNOPB
Mouser Electronics Board Mount Temperature Sensors +/-2C Quad Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 14-WSON -40 to 140 RoHS: Compliant 1622
  • 1 $3.1600
  • 10 $2.3700
  • 100 $1.9300
  • 250 $1.7800
  • 500 $1.6200
  • 1,000 $1.5200
  • 2,500 $1.4700
  • 4,500 $1.4300
$1.4300 / $3.1600 Buy Now
Win Source Electronics SENSOR TEMPERATURE SMBUS 14WSON 18000
  • 4 $12.7180
  • 10 $10.4350
  • 15 $10.1090
  • 21 $9.7830
  • 27 $9.4570
  • 36 $8.4790
$8.4790 / $12.7180 Buy Now

CAD Models for LM95234CISDX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM95234CISDX/NOPB by Texas Instruments

LM95234CISDX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOLCC14,.16,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
2 Cel
Body Breadth
4 mm
Body Height
0.8 mm
Body Length or Diameter
4 mm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
11
Number of Terminals
14
Operating Current-Max
0.8 mA
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC14,.16,20
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. LM95234CISDX/NOPB
    Texas Instruments
    ±2°C Quad Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 14-WSON -40 to 140
    VS

Alternate Parts for LM95234CISDX/NOPB

This table gives cross-reference parts and alternative options found for LM95234CISDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95234CISDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM95234CISD/NOPB ±2°C Quad Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 14-WSON -40 to 140 Texas Instruments LM95234CISDX/NOPB vs LM95234CISD/NOPB
LM95234CISD Quad Remote Diode and Local Temperature Sensor with SMBus Interface and TruTherm? Technology 14-WSON -40 to 140 Texas Instruments LM95234CISDX/NOPB vs LM95234CISD
LM95234CISDX Quad Remote Diode and Local Temperature Sensor with SMBus Interface and TruTherm? Technology 14-WSON -40 to 140 Texas Instruments LM95234CISDX/NOPB vs LM95234CISDX
LM95234CISDX Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, LLP-14 National Semiconductor Corporation LM95234CISDX/NOPB vs LM95234CISDX
LM95234CISD Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, LLP-14 National Semiconductor Corporation LM95234CISDX/NOPB vs LM95234CISD
Part Number Description Manufacturer Compare
LM95234CISD Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, LLP-14 National Semiconductor Corporation LM95234CISDX/NOPB vs LM95234CISD
LM95234CISD/NOPB ±2°C Quad Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 14-WSON -40 to 140 Texas Instruments LM95234CISDX/NOPB vs LM95234CISD/NOPB

Related Parts for LM95234CISDX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM95234CISDX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM95234CISDX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM95234CISDX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM95234CISDX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM95234CISDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM95234CISDX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM95234CISDX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM95234CISDX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM95234CISDX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: