Part Details for LM9140BYZ-4.1 by National Semiconductor Corporation
Overview of LM9140BYZ-4.1 by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM9140BYZ-4.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM9140BYZ-4.1-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3272 In Stock |
|
$1.2200 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 4.096V, BIPOLAR, PBCY3 | 12 |
|
$2.5000 / $4.0000 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 4.096V, CBCY3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3272 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for LM9140BYZ-4.1
LM9140BYZ-4.1 CAD Models
LM9140BYZ-4.1 Part Data Attributes
|
LM9140BYZ-4.1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM9140BYZ-4.1
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PBCY3, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1165 V | |
Output Voltage-Min | 4.0755 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.073 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.66% |
Alternate Parts for LM9140BYZ-4.1
This table gives cross-reference parts and alternative options found for LM9140BYZ-4.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9140BYZ-4.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9140BXZ-4.1 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM9140BYZ-4.1 vs LM9140BXZ-4.1 |