LM7815-220MR1
Description: Fixed Positive Standard Regulator, 15VPSFM3, ISOLATED, METAL, TO-220M, 3 PIN

Overview of LM7815-220MR1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM7815CT/NOPB Texas Instruments 1.5-A, Wide VIN Fixed Voltage Regulators 3-TO-220 0 to 125

CAD Models for LM7815-220MR1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM7815-220MR1 by TT Electronics Resistors

LM7815-220MR1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-220,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Want to compare parts?
  1. LM7815-220MR1
    TT Electronics Resistors
    Fixed Positive Standard Regulator, 15VPSFM3, ISOLATED, METAL, TO-220M, 3 PIN
    VS

Alternate Parts for LM7815-220MR1

This table gives cross-reference parts and alternative options found for LM7815-220MR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7815-220MR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8855301UX 15V FIXED POSITIVE REGULATOR, PSFM3 TT Electronics Power and Hybrid / Semelab Limited LM7815-220MR1 vs 5962-8855301UX
LM7815GR1 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM7815-220MR1 vs LM7815GR1
5962-8855301UX Fixed Positive Standard Regulator, 15VPSFM3, Linfinity Microelectronics LM7815-220MR1 vs 5962-8855301UX
5962-8855301UA Fixed Positive Standard Regulator, 15VPSFM3, Unitrode Corp (RETIRED) LM7815-220MR1 vs 5962-8855301UA
5962-8855301TA Fixed Positive Standard Regulator, 15VMSFM3, Unitrode Corporation LM7815-220MR1 vs 5962-8855301TA
IP7815G-883B 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM7815-220MR1 vs IP7815G-883B
LM140AG-15 Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN TT Electronics Resistors LM7815-220MR1 vs LM140AG-15
5962-8855301UA Fixed Positive Standard Regulator, 15VBIPolar, TO-257, 3 PIN Solitron Devices Inc LM7815-220MR1 vs 5962-8855301UA
IP140G-15-BSS2 Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN TT Electronics Resistors LM7815-220MR1 vs IP140G-15-BSS2
5962-8855301UC Fixed Positive Standard Regulator, 15VPSFM3, Linfinity Microelectronics LM7815-220MR1 vs 5962-8855301UC
Part Number Description Manufacturer Compare
IP7815G-BSS2 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM7815-220MR1 vs IP7815G-BSS2
5962-8855301TX Fixed Positive Standard Regulator, 15VMSFM3, Unitrode Corporation LM7815-220MR1 vs 5962-8855301TX
5962-8855301TX Fixed Positive Standard Regulator, 15VMSFM3, Unitrode Corp (RETIRED) LM7815-220MR1 vs 5962-8855301TX
5962-8855301TX Fixed Positive Standard Regulator, 15VMSFM3, TT Electronics Resistors LM7815-220MR1 vs 5962-8855301TX
5962-8855301UA Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN TT Electronics Resistors LM7815-220MR1 vs 5962-8855301UA
OM7815IH Fixed Positive Standard Regulator, 15VBIPolar, MSFM3, TO-257AA, 3 PIN Infineon Technologies AG LM7815-220MR1 vs OM7815IH
5962-8855301UC Fixed Positive Standard Regulator, 15VPSFM3, Linfinity Microelectronics LM7815-220MR1 vs 5962-8855301UC
SG7815AIG Fixed Positive Standard Regulator, 15VBIPolar, CSFM3 Microchip Technology Inc LM7815-220MR1 vs SG7815AIG
5962-8855301UX Fixed Positive Standard Regulator, 15VPSFM3, TT Electronics Resistors LM7815-220MR1 vs 5962-8855301UX
TL780-15CKC 3 Pin 1.5A Fixed 15V Positive Voltage Regulator 3-TO-220 0 to 125 Texas Instruments LM7815-220MR1 vs TL780-15CKC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM7815-220MR1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM7815-220MR1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of LM7815-220MR1 would you like to use for your alert(s)?
  • Please alert me when LM7815-220MR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM7815-220MR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM7815-220MR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM7815-220MR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM7815-220MR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM7815-220MR1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: