Part Details for LM7815GR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM7815GR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7815GR1
LM7815GR1 CAD Models
LM7815GR1 Part Data Attributes
|
LM7815GR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM7815GR1
TT Electronics Power and Hybrid / Semelab Limited
15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM7815GR1
This table gives cross-reference parts and alternative options found for LM7815GR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7815GR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP140G-15-883B | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | LM7815GR1 vs IP140G-15-883B |
5962-8855301UA | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | LM7815GR1 vs 5962-8855301UA |
SG7815AG/883B | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, CSFM3 | LM7815GR1 vs SG7815AG/883B |
LM140AG-15 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | LM7815GR1 vs LM140AG-15 |
5962-8855301UX | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | LM7815GR1 vs 5962-8855301UX |
5962-8855301UX | Unitrode Corp (RETIRED) | Check for Price | Fixed Positive Standard Regulator, 15VPSFM3, | LM7815GR1 vs 5962-8855301UX |
5962F8855301UX | Omnirel Corp | Check for Price | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | LM7815GR1 vs 5962F8855301UX |
5962-8855301UX | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar | LM7815GR1 vs 5962-8855301UX |
5962-8855301UA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | LM7815GR1 vs 5962-8855301UA |