Part Details for LM75AD by NXP Semiconductors
Overview of LM75AD by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM75AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8212 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 780 |
|
$0.3150 / $1.1250 | Buy Now |
|
Bristol Electronics | 1123 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 1185 |
|
$0.2175 / $0.5220 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 624 |
|
$0.3900 / $1.5000 | Buy Now |
|
ComSIT USA | DIGITAL TEMPERATURE SENSOR AND THERMAL WATCHDOG Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 986 |
|
RFQ |
Part Details for LM75AD
LM75AD CAD Models
LM75AD Part Data Attributes
|
LM75AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM75AD
NXP Semiconductors
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 3.9 MM, MS-012, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 3.9 MM, MS-012, PLASTIC, SO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | THERMAL WATCHDOG | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
Alternate Parts for LM75AD
This table gives cross-reference parts and alternative options found for LM75AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75BIMM-5+ | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | LM75AD vs LM75BIMM-5+ |
LM75BIM-5+ | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | LM75AD vs LM75BIM-5+ |
LM75CIMX-3/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, SOP-8 | National Semiconductor Corporation | LM75AD vs LM75CIMX-3/NOPB |
TCN75-5.0MUA713 | DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MSOP-8 | Microchip Technology Inc | LM75AD vs TCN75-5.0MUA713 |
LM75BIMM-3/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | National Semiconductor Corporation | LM75AD vs LM75BIMM-3/NOPB |
MAX7502MSA-T | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | LM75AD vs MAX7502MSA-T |
LM76CHMX-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SO-8 | National Semiconductor Corporation | LM75AD vs LM76CHMX-5/NOPB |
LM75AIMM/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 0.118 INCH, MSOP-8 | National Semiconductor Corporation | LM75AD vs LM75AIMM/NOPB |
ADT7301ART | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 0.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN | Analog Devices Inc | LM75AD vs ADT7301ART |
DS75S+ | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, SOP-8 | Maxim Integrated Products | LM75AD vs DS75S+ |