Part Details for LM747AH by Texas Instruments
Overview of LM747AH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LM747AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1780 |
|
RFQ |
Part Details for LM747AH
LM747AH CAD Models
LM747AH Part Data Attributes
|
LM747AH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM747AH
Texas Instruments
DUAL OP-AMP, 4000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.21 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 10000 |
Alternate Parts for LM747AH
This table gives cross-reference parts and alternative options found for LM747AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM747AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM747CH | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Operational Amplifier | National Semiconductor Corporation | LM747AH vs LM747CH |
747HMB | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN-10 | AMD | LM747AH vs 747HMB |
LM747CH | DUAL OP-AMP, 7500uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | LM747AH vs LM747CH |
5962-00-100-0104 | Operational Amplifier | Renesas Electronics Corporation | LM747AH vs 5962-00-100-0104 |
UA747K | DUAL OP-AMP, 6000uV OFFSET-MAX, MBCY10 | Philips Semiconductors | LM747AH vs UA747K |
LM747H | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN, BCY-10 | Texas Instruments | LM747AH vs LM747H |
UA747CK | DUAL OP-AMP, 7500uV OFFSET-MAX, MBCY10 | Philips Semiconductors | LM747AH vs UA747CK |
5962-01-147-3377 | Operational Amplifier | Renesas Electronics Corporation | LM747AH vs 5962-01-147-3377 |