Part Details for LM747CH by National Semiconductor Corporation
Overview of LM747CH by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LM747CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$4.6103 / $10.6400 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 10 Pin, Metal Can | 101 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 10 Pin, Metal Can | 22 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 10 Pin, Metal Can | 2 |
|
$10.3501 / $14.1138 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 10 Pin, Metal Can | 48 |
|
$6.6500 / $14.2500 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 10 Pin, Metal Can | 2 |
|
$11.0000 / $15.0000 | Buy Now |
Part Details for LM747CH
LM747CH CAD Models
LM747CH Part Data Attributes
|
LM747CH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM747CH
National Semiconductor Corporation
IC DUAL OP-AMP, 7500 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 15000 |
Alternate Parts for LM747CH
This table gives cross-reference parts and alternative options found for LM747CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM747CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747HMB | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN-10 | AMD | LM747CH vs 747HMB |
LM747CH | DUAL OP-AMP, 7500uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | LM747CH vs LM747CH |
5962-00-100-0104 | Operational Amplifier | Renesas Electronics Corporation | LM747CH vs 5962-00-100-0104 |
UA747K | DUAL OP-AMP, 6000uV OFFSET-MAX, MBCY10 | Philips Semiconductors | LM747CH vs UA747K |
LM747H | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN, BCY-10 | Texas Instruments | LM747CH vs LM747H |
UA747CK | DUAL OP-AMP, 7500uV OFFSET-MAX, MBCY10 | Philips Semiconductors | LM747CH vs UA747CK |
5962-01-147-3377 | Operational Amplifier | Renesas Electronics Corporation | LM747CH vs 5962-01-147-3377 |