There are no models available for this part yet.
Overview of LM62CIM3X by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM62CIM3X/NOPB | Texas Instruments | ±2°C Analog Output Temperature Sensor 3-SOT-23 0 to 90 |
CAD Models for LM62CIM3X by National Semiconductor Corporation
Part Data Attributes for LM62CIM3X by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SOT-23, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
1.4 mm
|
Body Height
|
0.94 mm
|
Body Length or Diameter
|
2.92 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Linearity (Cel)
|
0.8 Cel
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Operating Current-Max
|
0.165 mA
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
1.88 V
|
Output Voltage-Min
|
0.48 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-236
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max
|
10 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Coefficient
|
POSITIVE ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM62CIM3X
This table gives cross-reference parts and alternative options found for LM62CIM3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM62CIM3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM62BIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.48-1.88V, 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM62CIM3X vs LM62BIM3X |
LM62CIM3 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.48-1.88V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM62CIM3X vs LM62CIM3 |
LM62CIM3X | ±2°C Analog Output Temperature Sensor 3-SOT-23 0 to 90 | Texas Instruments | LM62CIM3X vs LM62CIM3X |
LM62BIM3/NOPB | ±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90 | Texas Instruments | LM62CIM3X vs LM62BIM3/NOPB |
LM62CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.48-1.88V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM62CIM3X vs LM62CIM3X/NOPB |
Related Parts for LM62CIM3X
-
LM4F232H5QCFIGMicrocontrollers
-
LM62CIM3Temperature Sensors
-
LM53625MQRNLRQ1Switching Regulator or Controllers
-
LMH6570MAMultiplexers or Switches
-
LM7171AINOperational Amplifiers
-
LM5102MMPeripheral Drivers
-
LM1084IS-ADJLinear Regulator ICs
-
LM5068MM-3Power Management Circuits
-
LM4140BCM-2.5Voltage References