Part Details for LM62CIM3 by National Semiconductor Corporation
Overview of LM62CIM3 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM62CIM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 1787 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 0.48V MIN, 1.88V MAX, 3CEL, BIPOLAR, RECTANGULAR, 3 PIN, SURFACE MOUNT | 1429 |
|
$0.3900 / $1.5000 | Buy Now |
|
Rochester Electronics | LM62 +2C analog output temperature sensor, with 15.6mV/C gain ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 866 |
|
$0.3094 / $0.3640 | Buy Now |
|
NexGen Digital | 100 |
|
RFQ |
Part Details for LM62CIM3
LM62CIM3 CAD Models
LM62CIM3 Part Data Attributes
|
LM62CIM3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM62CIM3
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.48-1.88V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.4 mm | |
Body Height | 0.94 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.165 mA | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.88 V | |
Output Voltage-Min | 0.48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM62CIM3
This table gives cross-reference parts and alternative options found for LM62CIM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM62CIM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM62BIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.48-1.88V, 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM62CIM3 vs LM62BIM3X |
LM62CIM3X | ±2°C Analog Output Temperature Sensor 3-SOT-23 0 to 90 | Texas Instruments | LM62CIM3 vs LM62CIM3X |
LM62CIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.48-1.88V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM62CIM3 vs LM62CIM3X |
LM62BIM3/NOPB | ±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90 | Texas Instruments | LM62CIM3 vs LM62BIM3/NOPB |
LM62CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.48-1.88V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM62CIM3 vs LM62CIM3X/NOPB |