Part Details for LM567CM by Rochester Electronics LLC
Overview of LM567CM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM567CM/NOPB | Texas Instruments | Tone Decoder 8-SOIC 0 to 70 | |
LM567CMX/NOPB | Texas Instruments | Tone Decoder 8-SOIC 0 to 70 |
Part Details for LM567CM
LM567CM CAD Models
LM567CM Part Data Attributes
|
LM567CM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM567CM
Rochester Electronics LLC
Tone Decoder Circuit, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TONE DECODER CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM567CM
This table gives cross-reference parts and alternative options found for LM567CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM567CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM567CMX | Tone Decoder 8-SOIC | Texas Instruments | LM567CM vs LM567CMX |
LM567CM/NOPB | Tone decoder 8-SOIC 0 to 70 | Texas Instruments | LM567CM vs LM567CM/NOPB |
LM567CM/NOPB | IC TELECOM, TONE DECODER CIRCUIT, PDSO8, SOP-8, Telecom Signaling Circuit | National Semiconductor Corporation | LM567CM vs LM567CM/NOPB |
LM567CM | Tone Decoder 8-SOIC 0 to 70 | Texas Instruments | LM567CM vs LM567CM |
LM567CMX/NOPB | Tone decoder 8-SOIC 0 to 70 | Texas Instruments | LM567CM vs LM567CMX/NOPB |
LM567CMX/NOPB | IC TELECOM, TONE DECODER CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Telecom Signaling Circuit | National Semiconductor Corporation | LM567CM vs LM567CMX/NOPB |