Part Details for LM5134AMFX by Texas Instruments
Overview of LM5134AMFX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5134AMFX/NOPB | Texas Instruments | Single, 7.6A Peak Current Low-Side Gate Driver with Alternative Pilot Output 6-SOT-23 -40 to 125 |
Part Details for LM5134AMFX
LM5134AMFX CAD Models
LM5134AMFX Part Data Attributes
|
LM5134AMFX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5134AMFX
Texas Instruments
IC BUF OR INV BASED PRPHL DRVR, Peripheral Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
Alternate Parts for LM5134AMFX
This table gives cross-reference parts and alternative options found for LM5134AMFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5134AMFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5134AMF/NOPB | 7.6-A/4.5-A single channel gate driver with 4-V UVLO and complementary pilot output 6-SOT-23 -40 to 125 | Texas Instruments | LM5134AMFX vs LM5134AMF/NOPB |