Part Details for LM5100MX by National Semiconductor Corporation
Overview of LM5100MX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM5100MX
LM5100MX CAD Models
LM5100MX Part Data Attributes
|
LM5100MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5100MX
National Semiconductor Corporation
IC 1.8 A BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8, Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.045 µs | |
Width | 3.9 mm |
Alternate Parts for LM5100MX
This table gives cross-reference parts and alternative options found for LM5100MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5100MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5100M | 1.8A BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8 | Texas Instruments | LM5100MX vs LM5100M |
LM5100M/NOPB | 1.8A HALF BRIDGE BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8 | Texas Instruments | LM5100MX vs LM5100M/NOPB |
LM5100MX | 1.8A BUF OR INV BASED PRPHL DRVR, PDSO8, MS-012AA, SOIC-8 | Texas Instruments | LM5100MX vs LM5100MX |
LM5100M | Buffer/Inverter Based Peripheral Driver, 1.8A, PDSO8 | National Semiconductor Corporation | LM5100MX vs LM5100M |