There are no models available for this part yet.
Overview of LM5100BSDX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LM5100BSDX by Texas Instruments
Part Data Attributes for LM5100BSDX by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
HVSON, SOLCC10,.16,32
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.16,32
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
14 V
|
Supply Voltage-Min
|
9 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.045 µs
|
Turn-on Time
|
0.045 µs
|
Width
|
4 mm
|
Alternate Parts for LM5100BSDX
This table gives cross-reference parts and alternative options found for LM5100BSDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5100BSDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5100BSD | 2A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10 | Texas Instruments | LM5100BSDX vs LM5100BSD |
LM5100BSD/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 10-WSON -40 to 125 | Texas Instruments | LM5100BSDX vs LM5100BSD/NOPB |
LM5100BSDX/NOPB | IC,DUAL MOSFET DRIVER,LLCC,10PIN,PLASTIC | Texas Instruments | LM5100BSDX vs LM5100BSDX/NOPB |
LM5100BSD | IC 2 A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10, MOSFET Driver | National Semiconductor Corporation | LM5100BSDX vs LM5100BSD |