There are no models available for this part yet.
Overview of LM5100AMX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100AMX/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
CAD Models for LM5100AMX by National Semiconductor Corporation
Part Data Attributes for LM5100AMX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MS-012AA, SOIC-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
14 V
|
Supply Voltage-Min
|
9 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.045 µs
|
Turn-on Time
|
0.045 µs
|
Width
|
3.9 mm
|
Alternate Parts for LM5100AMX
This table gives cross-reference parts and alternative options found for LM5100AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5100AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5100AM | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8 | Texas Instruments | LM5100AMX vs LM5100AM |
LM5100AMX/NOPB | 3-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 125 | Texas Instruments | LM5100AMX vs LM5100AMX/NOPB |
Related Parts for LM5100AMX
-
STM8L052R8T6Microcontrollers
-
LM5007MMSwitching Regulator or Controllers
-
SPP70N10LPower Field-Effect Transistors
-
AD7294-2BSUZOther Analog ICs
-
OPA2337PAOperational Amplifiers
-
DS15BR400TSQLine Driver or Receivers
-
KA7810ETULinear Regulator ICs
-
DD380N16ARectifier Diodes
-
LMH6702MAAudio/Video Amplifiers