Part Details for LM5001 by Texas Instruments
Overview of LM5001 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM5001
LM5001 CAD Models
LM5001 Part Data Attributes:
|
LM5001
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5001
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6.55 TO 7.15 OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM5001
This table gives cross-reference parts and alternative options found for LM5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5001MA | 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-SOIC -40 to 125 | Texas Instruments | LM5001 vs LM5001MA |
LM5001D | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM5001 vs LM5001D |
LM5001MA/NOPB | 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-SOIC -40 to 125 | Texas Instruments | LM5001 vs LM5001MA/NOPB |
Resources and Additional Insights for LM5001
Reference Designs related to LM5001
-
Tiny -60-V cuk reference design for automotive applications
This tiny reference design delivers -60-V output voltage from an input voltage around 5 V. It is typically generated by an automotive pre regulator. The LM5001-Q1 is the controller: TLV271-Q1 converts the negative output voltage to be suitable for positive feedback (FB) input of the LM5001. In general: this converter is used as auxiliary supply for LIDAR applications.
-
LM3632EVM LM3632EVM 单芯片背光 + 偏置电源 + 1.5A 闪光灯 LED 驱动器
The LM3632EVM aids in evaluation of the LM3632 Single-Chip Backlight + Bias Power + 1.5-A Flash LED Driver. The LM3632 contains 3 major blocks: A high efficiency backlight driver capable of driving 2 LED strings of up to 8 LEDs per string. A set of positive and negati
-
TIDA-01088 采用隔离式分流传感器进行多相电能质量测量的参考设计
TIDA-01088 参考设计可在多相电能计量系统中实现电源质量参数测量。将计算总谐波失真 (THD)、基本读数和标准计量参数(如有功和无功电能和功率)。还会计算相间角,以帮助防止系统安装错误。该设计使用隔离式分流电流传感器,以在谐波分析中保持精度并防止磁篡改。
-
CISPR 25 Class 5 Rated Multi-Output Power Supply for Automotive Cluster in Infotainment System
PMP9487 is a conducted EMI optimized (CISPR 25) 8W SEPIC converter for wide range Vin automotive infotainment cluster applications using the LM5001 regulator IC (used as SEPIC): LM46002 (used as buck) and LM2831Y regulator IC (used as buck). The design accepts an input voltage of 6.5Vin to 20Vin and provides the outputs of 12V @ 250mA: 3.3V @ 1.2A and 1.8V @ 500mA. It features a small size and is an inexpensive and more efficient solution to using boost converters and linear regulators. Only a single differential filter is used for the complete power tree design in an automotive cluster.
-
Automotive Audio I2S over Coax Class D Amplifier Reference Design
This reference design is an I²S/TDM-based: low-cost: easy-to-use alternative to fiber optics/analog copper wire for connecting an automotive (sound) control panel to an output stage/power amplifier. Supporting I²S as well as TDM: it is capable of transmitting digital audio signal to 16 independent channels of speakers with each channel output of 80W at 4Ω. It also supports bidirectional communication with the control unit or processor via I²C: over a single shielded twisted pair (STP) or coaxial. Furthermore: the TIDA-00223 reference design enables fast implementation with power supply included: and it has all the protection and diagnostics requirements needed in modern cars.
-
2460-W bidirectional boost converter reference design for automotive applications
This reference design is a 2460-W bidirectional boost converter for automotive applications. The circuit is powered from the nominal 12-V battery to provide an output voltage of 48 V at 51.25 A. The design uses two dual-phase synchronous bidirectional controllers operating at a switching frequency of 200 kHz per phase. The 48-V output is designed to drive a motor. When the load current reverses and the output voltage reaches 54 V: hysteretic direction control allows the load current to be returned to the 12-V battery. Normal boost operation resumes when the output voltage returns to 48 V. Mounting holes are provided for a bottom-side heat sink underneath the MOSFETs.
-
Tiny automotive 2-W bias power supply reference design
This reference design provides a tiny auxiliary +12-V supply for general purpose. In this case: SEPIC topology supports wide input range from 6 V to 60 V. Even at inputs as low as 3.5 V: this reference design is able to provide half of the output power. Another benefit of SEPIC is low reflected ripple: resulting in less conducted emissions. The small magnetizing inductance sets right half plane zero fairly high: so loop bandwidth can be increased and allows a small output capacitance by keeping good transient response.
-
CISPR 25 Class 5: 3-W SEPIC reference design for automotive infotainment display power
PMP9481 is a conducted EMI optimized (CISPR 25 Class 5) 3W SEPIC converter for wide range Vin automotive applications using the LM5001 regulator IC. The design accepts an input voltage of 6.5Vin to 20Vin and provides an output of 12Vout capable of supplying 0.25A of current to the load. This design features the LM5001 boost controller available in automotive grade versions and qualified in AEC-Q100 Grade 1. LM5001 has a very wide Vin range of 3.1V to 75V and hence is input transient protected. The board layout is optimized for improved conducted EMI performance. The board is tested under the automotive EMC standard: CISPR 25: and its conducted emissions are in compliance with the CISPR 25 Class 5 requirements.
-
CC31XXEMUBOOST-RD 用于 SimpleLink Wi-Fi CC3100 BoosterPack 参考设计的高级仿真 BoosterPack
The Advanced Emulation BoosterPack for SimpleLink™ Wi-Fi® CC3100 and CC3200 BoosterPacks implements capabilities that are essential for development with the CC3100BOOST and CC3200BOOST. The board enables serial flash firmware updating, debug log gathering, and usage of SimpleLink Studio
-
TIDA-00716 采用 TPS650250 的 Xilinx Spartan 6 FPGA 电源参考设计
The TIDA-00716 design is a compact, integrated solution for the Xilinx Spartan 6 FPGA. This design showcases the TPS650250 as an all-in-one IC used to supply the rails needed for powering the Spartan 6. This design is based on the Spartan 6 LXT family, but can be repurposed to power the Spartan 6
-
Isolated: High-Accuracy Analog Input Module Reference Design Using 16-Bit ADC and Digital Isolator
This reference design provides accurate measurements of AC voltage and current inputs using a precision 16-bit SAR ADC over a wide input range: covering protection and measurement range (including sampling requirements of IEC 61850-9-2): simplifying system design and improving trip time performance and reliability. The analog input module (AIM) is isolated from the host processor using a digital isolator with an integrated power. For a limited function and cost optimized design approach: An AC AIM can be designed using only three TI products: reducing system cost and board size. The alarm feature identifies the AC analog input faults on a sample basis for faster fault detection. The ADC has an additional auxiliary channel to diagnose the supply output of the digital isolator. A 12-bit ADS8668 ADC with a gain amplifier can increase the dynamic range by using programmable internal ranges: further optimizing the system cost.
-
Small Negative Bias Supply for Low Noise Applications Reference Design
This circuit reference design is realized in Cuk Topology. The output voltage is -12V / -15V. The output current of 200mA is possible over an input voltage range of 10V to 60V (even with a low input voltage of 6V 140mA output current is possible). The perfect switching behavior of the circuit results in lowest radiated emissions.
-
4.5Vin to 5.5Vin; 80Vout @ 2mA; Coupled Inductor Non-Synchronous Boost Converter
A coupled inductor non-synchronous boost converter that accepts an input voltage of 4.5Vin to 5.5Vin and provides an output of 80Vout capable of delivering 2mA. This design has a very high output-to-input voltage boost ratio.
-
PMP5538 使用 TPS5130-Q1 的 13.1W 三路同步降压控制器参考设计
PMP5538 是一种三路降压设计,采用 TPS5130-Q1 产生 3 路输出(1.2V/4.9A、1.8V/2.9A 和 1V/2A)。
-
PMP10778 20A 通信或企业级存储 ASIC 自适应电压调节 (AVS) 电源参考设计
This is a 20A Communication or Enterprise Storage ASIC Adaptive Voltage Scaling (AVS) power supply using the TPS53819A PMBus PWM controller. The design enables high power density, PCB layout flexibility and ease of test and design for AVS using the PMBus interface and the Vout Adjustment and Marg
-
Low Noise Split Rail Non-Isolated Boost + - 12V Power Supply
This circuit boosts 5V to a low noise +/- 12V bias at 40mA for use in analog circuitry. This design uses the LM5001 fully integrated switch mode regulator in concert with a very small EP5 transformer to create a non-isolated positive and negative power rail (for isolation see
-
Sepic with Adjustable Output Voltage and Input Current Limit Reference Design
This reference design provides an adjustable output voltage between 20V and 25V and an input voltage range of 10V to 14V. It also provides the functionality to limit the input current of the converter between 70mA and 135mA. The adjustable values are set by a VID interface which is either discrete or integrated.
-
± 5V Isolated: Low Noise Split Rail Generator (0.25A: 2.5W total)
A very low noise differential power supply for split rail systems requiring low noise +5V and -5V (higher or lower voltage is possible). This design is fully isolated and capable of floating to over 500V differential from Vin to Vout (higher is possible). The LM5001 IC is a fully integrated flyback regulator which performs all of the current mode control for tight regulation and transient response. The design is small and uses only one side of a double sided FR4 PCB for components. Smaller IC packages are available so the layout can be further optimized.This design provides very low noise bias rails for ground referenced analog circuitry (under 20 mV p-p total noise up to 1GHz). The design utilizes a very small size PCB footprint. This approach is ideal for many applications including low noise cable drivers: medical electronics: high fidelity low power audio: and other sensitive circuitry that can benefit from very low noise split rail biasing. Input to output isolation is employed for those applications where the input and output voltages might be at different potentials or when the input voltage travels across cabling which might pickup noise. The floating outputs avoid unwanted ground currents and the potential for additional noise pickup. For those that do not require isolation they can remove the feedback isolation section of the design and use a simple resistor divider for setting the feedback voltage.
-
TIPD147 用于示波器或频谱分析仪的噪声测量后置放大器
In some cases a scope or spectrum analyzer does not have the range required to measure very small noise levels. This noise measurement post-amp boosts the output noise of the device under test (DUT) to allow for measurement with standard test equipment. The key requirements of this circuit
-
Capacitor-Based Backup Power Supply for PLC Modules Reference Design
TIDA-00500 is a reference design to provide power to load for short duration of time after a power interrupt has occurred. Traditionally Programmable Logic Controllers (PLCs) are equipped with a recharge battery source for alternative power. This battery source often suffers from drawbacks like complex charging topologies: charging time: periodic maintenance: and eco-hazards. In scenarios where PLCs need to be functional for a short duration of time after power interrupt: a capacitor based backup is a much simpler and more effective approach because of the higher power density in comparison to a standard battery-based solution.
-
Non-Synchronous Flyback converter with dual-output (-5V@.25A)
PMP7901 is a Non-Synchronous Flyback converter with an input of 8 volts to 18 volts. It has an Isolated dual-output of 5 volts and negative 5 volts at 0.25 Amps.
-
PMP10898 输出为 6V/7A 的 55 Vin 低噪声同步降压转换器参考设计
PMP10898 was designed to power a high frequency radio transmitter with up to 7 A off 6 V powered from "Telecom 48V". This application needs both low noise and excellent dynamic response when load is switched from near zero to full. Also it needs satisfactory thermal performance for outdoors
-
PMP10740 高效小尺寸 35W 同步降压参考设计
PMP10740 is a single-phase synchronous buck converter rated for 1V output at 35A from an input voltage of 5V. This design uses the LM27403 synchronous buck controller and two CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250nH ferrite output inductor. The design
-
PMP10816 通用交流输入、48V/200W 初级侧调节反激式转换器参考设计
The PMP10816 reference design uses the UCC28710 flyback controller to generate a 48V/200W output from a universal AC input. The primary-side regulation technique implemented by the UCC28710 eliminates the need for an opto coupler, reducing the size and cost of the design. In addition, the valley
-
4W PLC Power Supply with Wide Input Voltage Range Reference Design
This reference design shows an alternative way for a non-isolated PLC power supply to generate a stable output voltage: which is in between the minimum and maximum input voltage. Although a buck boost topology is more commonly used: the coupled inductor single-ended primary-inductance converter (commonly referred as SEPIC) is much more effective and reduces cost.
-
PMP20850 3.3V/15A 有源钳位正向参考设计
This reference design is a 50W active clamp forward converter with synchronous rectification on the secondary side. The design provides an isolated, 3.3V/15A output from a standard telecom -36V to -72V input at >91% efficiency. PMP20850 utilizes a self driven, synchronous rectifier which requires no secondary gate driver which minimizes cost and improves efficiency. This device also features programmable dead-time, which is fine tuned to maximize efficiency of the design. Output voltage regulation is based on current mode control, simplifying loop compensation. PMP20850 features a catalog transformer, minimizing the cost of magnetics in the design.
-
TIDM-3LC-METER-CONV 采用三个 LC 传感器的水表参考设计,使用扩展扫描接口 (ESI)
One of the challenges in battery operated water meters is to continuously measure the water flow information while consuming as little energy as possible. The EVM430-FR6989 used in this design features a MSP430 FRAM-based microcontroller with 100uA/MHz active-mode current, 450nA standby-mode curr
-
1.25W Isolated Flyback Converter for Analog/Digital Power
PMP7902 is an Isolated Flyback converter utilizing the LM5001 non-synchronous current-mode regulator I.C. The design accepts an input voltage of 4.5V to 5.5V and provides an isolated 5V output capable of supplying 0.25A of current to the load. The design uses an off-the-shelf VERSAPAC transformer: providing 500V of operational isolation between primary and secondary. A precision shunt regulator provides a tight control of the output voltage using an optocoupler to cross the isolation barrier.
-
Small Split Rail Isolated + - 5V Power Supply Generator
A very low noise differential power supply for split rail systems requiring +5V and -5V (higher or lower voltage is possible). This design is fully isolated and capable of floating to over 500V differential from Vin to Vout (higher is possible). The LM5001 IC is a fully integrated flyback regulator which performs all of the current mode control for tight regulation and transient response. This design is a smaller version of RD-171. Design uses smaller components on only one side of a double sided FR4 PCB.This design provides low noise bias rails for ground referenced analog circuitry (under 2 mV p-p ripple noise up to 1 GHz). The design utilizes a very small size PCB footprint. This approach is ideal for many applications including low noise cable drivers: medical electronics: high fidelity low power audio: and other sensitive circuitry that can benefit from very low noise split rail biasing. Input to output isolation is employed for those applications where the input and output voltages might be at different potentials or when the input voltage travels across cabling which might pickup noise. The floating outputs avoid unwanted ground currents and the potential for additional noise pickup. For those that do not require isolation they can remove the feedback isolation section of the design and use a simple resistor divider for setting the feedback voltage.
1 - 5 of 29 reference designs