Part Details for LM49200TLX/NOPB by Texas Instruments
Overview of LM49200TLX/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM49200TLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM49200TLX/NOPB-ND
|
DigiKey | IC AMP CLSS AB STER 1.25W 20USMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4971 / $1.5555 | Buy Now |
DISTI #
926-LM49200TLX/NOPB
|
Mouser Electronics | Audio Amplifiers 500-mW, stereo, analog input Class-AB audio amplifier & I2C control 20-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
|
Chip1Cloud | IC AUDIO SUB 1.25W AB 20USMD | 18000 |
|
RFQ |
Part Details for LM49200TLX/NOPB
LM49200TLX/NOPB CAD Models
LM49200TLX/NOPB Part Data Attributes:
|
LM49200TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49200TLX/NOPB
Texas Instruments
500-mW, stereo, analog input Class-AB audio amplifier & I<sup>2</sup>C control 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA20,4X5,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Channel Separation | 80 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM49200TLX/NOPB
This table gives cross-reference parts and alternative options found for LM49200TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49200TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49200TLX | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, BGA20, MICROSMD PACKAGE-20 | Texas Instruments | LM49200TLX/NOPB vs LM49200TLX |
LM49200TL/NOPB | 500-mW, stereo, analog input Class-AB audio amplifier & I2C control 20-DSBGA -40 to 85 | Texas Instruments | LM49200TLX/NOPB vs LM49200TL/NOPB |