-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mW, stereo, analog input Class-AB audio amplifier & I<sup>2</sup>C control 20-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM49200TLX/NOPB | Texas Instruments | Stereo Class AB Audio Subsystem with a True Ground Headphone Amplifier 20-DSBGA -40 to 85 | |
LM49200TL/NOPB | Texas Instruments | Stereo Class AB Audio Subsystem with a True Ground Headphone Amplifier 20-DSBGA -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM49200TL/NOPBCT-ND
|
DigiKey | IC AMP CLSS AB STER 1.25W 20USMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$1.8288 / $3.7000 | Buy Now |
DISTI #
926-LM49200TL/NOPB
|
Mouser Electronics | Audio Amplifiers 500-mW, stereo, analog input Class-AB audio amplifier & I2C control 20-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$2.0500 / $4.1400 | Order Now |
DISTI #
85988831
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 1.25W Class-AB 20-Pin Micro SMD T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1301 | Americas - 3750 |
|
$2.4875 / $2.7500 | Buy Now |
DISTI #
85996079
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 1.25W Class-AB 20-Pin Micro SMD T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 | Americas - 500 |
|
$2.4875 / $2.7500 | Buy Now |
|
Rochester Electronics | LM49200 Stereo Class AB Audio Subsystem with a True Ground Headphone Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$1.9900 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM49200TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49200TL/NOPB
Texas Instruments
500-mW, stereo, analog input Class-AB audio amplifier & I<sup>2</sup>C control 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 80 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM49200TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49200TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM49200TL | National Semiconductor Corporation | Check for Price | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, BGA20, GREEN, MICROSMD PACKAGE-20, Audio Control IC | LM49200TL/NOPB vs LM49200TL |