Part Details for LM48F010K-300/B by LSI Corporation
Overview of LM48F010K-300/B by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT |
Part Details for LM48F010K-300/B
LM48F010K-300/B CAD Models
LM48F010K-300/B Part Data Attributes
|
LM48F010K-300/B
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
LM48F010K-300/B
LSI Corporation
Flash, 128KX8, 300ns, CQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | 1000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 1000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Sector Size | 1K | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for LM48F010K-300/B
This table gives cross-reference parts and alternative options found for LM48F010K-300/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48F010K-300/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE48F010K-300 | Flash, 128KX8, 300ns, CQCC32 | LSI Corporation | LM48F010K-300/B vs LE48F010K-300 |
AM27F010-300LI | Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32 | AMD | LM48F010K-300/B vs AM27F010-300LI |
AM28F010-305LC | Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32 | AMD | LM48F010K-300/B vs AM28F010-305LC |
AM28F010-300LC | Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32 | AMD | LM48F010K-300/B vs AM28F010-300LC |
AM28F010-300JC | Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32 | AMD | LM48F010K-300/B vs AM28F010-300JC |
AM28F010-300LE | Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32 | AMD | LM48F010K-300/B vs AM28F010-300LE |
LE47F010-300 | Flash, 128KX8, 300ns, CQCC32 | LSI Corporation | LM48F010K-300/B vs LE47F010-300 |
LE48F010-300 | Flash, 128KX8, 300ns, CQCC32 | LSI Corporation | LM48F010K-300/B vs LE48F010-300 |
AM27F010-300LE | Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32 | AMD | LM48F010K-300/B vs AM27F010-300LE |