Part Details for AM27F010-300LI by AMD
Overview of AM27F010-300LI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM27F010-300LI
AM27F010-300LI CAD Models
AM27F010-300LI Part Data Attributes
|
AM27F010-300LI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27F010-300LI
AMD
Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM27F010-300LI
This table gives cross-reference parts and alternative options found for AM27F010-300LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27F010-300LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE48F010K-300 | Flash, 128KX8, 300ns, CQCC32 | LSI Corporation | AM27F010-300LI vs LE48F010K-300 |
AM28F010-305LC | Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32 | AMD | AM27F010-300LI vs AM28F010-305LC |
AM28F010-300LC | Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32 | AMD | AM27F010-300LI vs AM28F010-300LC |
AM28F010-300JC | Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32 | AMD | AM27F010-300LI vs AM28F010-300JC |
AM28F010-300LE | Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32 | AMD | AM27F010-300LI vs AM28F010-300LE |
LE47F010-300 | Flash, 128KX8, 300ns, CQCC32 | LSI Corporation | AM27F010-300LI vs LE47F010-300 |
LE48F010-300 | Flash, 128KX8, 300ns, CQCC32 | LSI Corporation | AM27F010-300LI vs LE48F010-300 |
AM27F010-300LE | Flash, 128KX8, 300ns, CQCC32, CERAMIC, LCC-32 | AMD | AM27F010-300LI vs AM27F010-300LE |
LM48F010K-300/B | Flash, 128KX8, 300ns, CQCC32 | LSI Corporation | AM27F010-300LI vs LM48F010K-300/B |