Part Details for LM4890IBPX by Rochester Electronics LLC
Overview of LM4890IBPX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM4890IBPX
LM4890IBPX CAD Models
LM4890IBPX Part Data Attributes
|
LM4890IBPX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM4890IBPX
Rochester Electronics LLC
Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA8, MICRO, SMD-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | MICRO, SMD-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 2% | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.361 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.361 mm |
Alternate Parts for LM4890IBPX
This table gives cross-reference parts and alternative options found for LM4890IBPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4890IBPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS419-8IQT | 0.367W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, MLFP-8 | STMicroelectronics | LM4890IBPX vs TS419-8IQT |
TS421-2IQT | 360mW mono audio amplifier with active low standby mode | STMicroelectronics | LM4890IBPX vs TS421-2IQT |
TS419-4IQT | 0.367W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, MLFP-8 | STMicroelectronics | LM4890IBPX vs TS419-4IQT |
935286769138 | 3W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT650-1, HVSON-10 | NXP Semiconductors | LM4890IBPX vs 935286769138 |
NJM2149M | Audio Amplifier, 0.25W, 1 Channel(s), 1 Func, Bipolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | LM4890IBPX vs NJM2149M |
LM4890IBP | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA8, MICRO, SMD-8 | Rochester Electronics LLC | LM4890IBPX vs LM4890IBP |
TS4990EIKJT | 1.2 W audio power amplifier with active low standby mode | STMicroelectronics | LM4890IBPX vs TS4990EIKJT |
LM4901LD | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, PDSO10, LLP-10 | Rochester Electronics LLC | LM4890IBPX vs LM4901LD |
NJM2149R-(TE2) | Audio Amplifier, 1 Channel(s), 1 Func, PDSO8, VSP-8 | New Japan Radio Co Ltd | LM4890IBPX vs NJM2149R-(TE2) |
LX1701ILQ | Audio Amplifier, 3.9W, 1 Channel(s), 1 Func, CMOS, PQCC16, 4 X 4 MM, PLASTIC, MLPQ-16 | Microsemi Corporation | LM4890IBPX vs LX1701ILQ |