Part Details for MAX9724CETC+T by Maxim Integrated Products
Overview of MAX9724CETC+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX9724CETC+T
MAX9724CETC+T CAD Models
MAX9724CETC+T Part Data Attributes
|
MAX9724CETC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9724CETC+T
Maxim Integrated Products
Audio Amplifier,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9724CETC+T
This table gives cross-reference parts and alternative options found for MAX9724CETC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9724CETC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9724CETC+ | Low RF Susceptibility DirectDrive Stereo Headphone Amplifier with 1.8V Compatible Shutdown, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX9724CETC+T vs MAX9724CETC+ |
MAX9724CETC+T | Low RF Susceptibility DirectDrive Stereo Headphone Amplifier with 1.8V Compatible Shutdown, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX9724CETC+T vs MAX9724CETC+T |
MAX9724CETC+ | Audio Amplifier, 0.063W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-12 | Maxim Integrated Products | MAX9724CETC+T vs MAX9724CETC+ |