Part Details for LM431AIZX by Fairchild Semiconductor Corporation
Overview of LM431AIZX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM431AIZX
LM431AIZX CAD Models
LM431AIZX Part Data Attributes:
|
LM431AIZX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM431AIZX
Fairchild Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54.4 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM431AIZX
This table gives cross-reference parts and alternative options found for LM431AIZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431AIZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM136-2.5MDA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, UUC3, Voltage Reference | National Semiconductor Corporation | LM431AIZX vs LM136-2.5MDA |
LM136-2.5MDS | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, UUC, DIE, Voltage Reference | National Semiconductor Corporation | LM431AIZX vs LM136-2.5MDS |
LM136-2.5MD8 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, UUC, DIE, Voltage Reference | National Semiconductor Corporation | LM431AIZX vs LM136-2.5MD8 |
LM136-2.5MDS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, UUC, DIE | Texas Instruments | LM431AIZX vs LM136-2.5MDS |
LM431AIZ/LFT1 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | Texas Instruments | LM431AIZX vs LM431AIZ/LFT1 |
5962R0050102V9A | Radiation-hardened QMLV, 2.5-V shunt voltage reference 0-DIESALE -55 to 125 | Texas Instruments | LM431AIZX vs 5962R0050102V9A |
LM431AIZ/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | LM431AIZX vs LM431AIZ/NOPB |
LM431AIZXA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431AIZX vs LM431AIZXA |
LM136-2.5MD8 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, UUC, DIE | Texas Instruments | LM431AIZX vs LM136-2.5MD8 |
LM431AIZ | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 10000-BLKBG | onsemi | LM431AIZX vs LM431AIZ |