Power Circuits
LM431ACM
Description: Adjustable Precision Zener Shunt Regulator 8-SOIC 0 to 70

Overview of LM431ACM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM431ACM3/NOPB Texas Instruments 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
LM431ACM/NOPB Texas Instruments 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
LM431ACM3X/NOPB Texas Instruments 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70

Price & Stock for LM431ACM by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP 136
  • 1 $10.5000
  • 39 $4.9000
  • 103 $4.5500
$4.5500 / $10.5000 Buy Now

CAD Models for LM431ACM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM431ACM by Texas Instruments

LM431ACM
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
2.55 V
Output Voltage-Min
2.44 V
Output Voltage-Nom
2.495 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
97 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Trim/Adjustable Output
YES
Width
3.9 mm
Want to compare parts?
  1. LM431ACM
    Texas Instruments
    Adjustable Precision Zener Shunt Regulator 8-SOIC 0 to 70
    VS

Alternate Parts for LM431ACM

This table gives cross-reference parts and alternative options found for LM431ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM431ACM IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM431ACM vs LM431ACM
LM431CIM IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM431ACM vs LM431CIM
LM431ACMX Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL onsemi LM431ACM vs LM431ACMX
LM431BCMX/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM431ACM vs LM431BCMX/NOPB
LM431AIMX Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL onsemi LM431ACM vs LM431AIMX
LM431ACM/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SO-8, Voltage Reference National Semiconductor Corporation LM431ACM vs LM431ACM/NOPB
LM431AIMX IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SOIC-8, Voltage Reference National Semiconductor Corporation LM431ACM vs LM431AIMX
KA431DTF Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL onsemi LM431ACM vs KA431DTF
LM431CCM/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SO-8, Voltage Reference National Semiconductor Corporation LM431ACM vs LM431CCM/NOPB
HA17431FPA Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO8, SOP-8 Hitachi Ltd LM431ACM vs HA17431FPA
Part Number Description Manufacturer Compare
LM431AIMX Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation LM431ACM vs LM431AIMX
5962-8961001XX Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3 Analog Devices Inc LM431ACM vs 5962-8961001XX
TL431QDBZTG4 Adjustable precision shunt regulator 3-SOT-23 -40 to 125 Texas Instruments LM431ACM vs TL431QDBZTG4
LM431BIMX/NOPB Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 Rochester Electronics LLC LM431ACM vs LM431BIMX/NOPB
TL432BQDBZR Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 125 Texas Instruments LM431ACM vs TL432BQDBZR
TL431BMFDT Three Terminal Voltage Reference Nexperia LM431ACM vs TL431BMFDT
MC1404U10 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC LM431ACM vs MC1404U10
TL431AU Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Micro Commercial Components LM431ACM vs TL431AU
ATL432BIDBZR 2.5-V precision programmable shunt regulator 3-SOT-23 -40 to 85 Texas Instruments LM431ACM vs ATL432BIDBZR
LMV431AIM5X/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation LM431ACM vs LMV431AIM5X/NOPB

Related Parts for LM431ACM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM431ACM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM431ACM by Texas Instruments

Select Manufacturer
Which Manufacturer of LM431ACM would you like to use for your alert(s)?
  • Please alert me when LM431ACM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM431ACM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM431ACM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM431ACM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM431ACM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM431ACM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: