Part Details for LM4140CCMX-2.5 by National Semiconductor Corporation
Overview of LM4140CCMX-2.5 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4140CCMX-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4140CCMX-2.5-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22500 In Stock |
|
$1.2100 | Buy Now |
|
Quest Components | 2000 |
|
$1.2480 / $3.3280 | Buy Now | |
|
Rochester Electronics | LM4140 - Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$1.0300 / $1.2200 | Buy Now |
Part Details for LM4140CCMX-2.5
LM4140CCMX-2.5 CAD Models
LM4140CCMX-2.5 Part Data Attributes
|
LM4140CCMX-2.5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4140CCMX-2.5
National Semiconductor Corporation
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for LM4140CCMX-2.5
This table gives cross-reference parts and alternative options found for LM4140CCMX-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4140CCMX-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4140ACM-2.5 | Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70 | Texas Instruments | LM4140CCMX-2.5 vs LM4140ACM-2.5 |
LM4140BCMX-2.5/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140CCMX-2.5 vs LM4140BCMX-2.5/NOPB |
LM4140ACM-2.5/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140CCMX-2.5 vs LM4140ACM-2.5/NOPB |
LM4140ACMX-2.5/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140CCMX-2.5 vs LM4140ACMX-2.5/NOPB |
LM4140ACMX-2.5 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140CCMX-2.5 vs LM4140ACMX-2.5 |
LM4140ACMX-2.5 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOIC-8 | Texas Instruments | LM4140CCMX-2.5 vs LM4140ACMX-2.5 |
LM4140BCMX-2.5 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140CCMX-2.5 vs LM4140BCMX-2.5 |
LM4140BCM-2.5/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140CCMX-2.5 vs LM4140BCM-2.5/NOPB |
LM4140ACM-2.5/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140CCMX-2.5 vs LM4140ACM-2.5/NOPB |
LM4140CCM-2.5 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140CCMX-2.5 vs LM4140CCM-2.5 |