Part Details for LM4140CCM-4.1/NOPB by National Semiconductor Corporation
Overview of LM4140CCM-4.1/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM4140CCM-4.1/NOPB | Texas Instruments | Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70 |
Part Details for LM4140CCM-4.1/NOPB
LM4140CCM-4.1/NOPB CAD Models
LM4140CCM-4.1/NOPB Part Data Attributes
|
LM4140CCM-4.1/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4140CCM-4.1/NOPB
National Semiconductor Corporation
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 4.1001 V | |
Output Voltage-Min | 4.0919 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.296 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for LM4140CCM-4.1/NOPB
This table gives cross-reference parts and alternative options found for LM4140CCM-4.1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4140CCM-4.1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4140BCM-4.1/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140CCM-4.1/NOPB vs LM4140BCM-4.1/NOPB |
LM4140CCM-4.1 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140CCM-4.1/NOPB vs LM4140CCM-4.1 |
LM4140CCMX-4.1/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140CCM-4.1/NOPB vs LM4140CCMX-4.1/NOPB |
LM4140ACM-4.1/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140CCM-4.1/NOPB vs LM4140ACM-4.1/NOPB |
LM4140ACMX-4.1/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140CCM-4.1/NOPB vs LM4140ACMX-4.1/NOPB |
LM4140ACMX-4.1 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDSO8, SOIC-8 | Texas Instruments | LM4140CCM-4.1/NOPB vs LM4140ACMX-4.1 |
LM4140CCM-4.1/NOPB | 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 | Texas Instruments | LM4140CCM-4.1/NOPB vs LM4140CCM-4.1/NOPB |
LM4140CCMX-4.1 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDSO8, SOIC-8 | Texas Instruments | LM4140CCM-4.1/NOPB vs LM4140CCMX-4.1 |
LM4140BCMX-4.1 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140CCM-4.1/NOPB vs LM4140BCMX-4.1 |
LM4140CCMX-4.1/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM4140CCM-4.1/NOPB vs LM4140CCMX-4.1/NOPB |