Power Circuits
LM4140CCM-2.5
Description: Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70

Overview of LM4140CCM-2.5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Renewable Energy Automotive

Price & Stock for LM4140CCM-2.5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM4140CCM-2.5-296-ND
DigiKey LM4140 - THREE TERMINAL VOLTAGE Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 53901
In Stock
  • 130 $2.3200
$2.3200 Buy Now
Rochester Electronics LM4140 - Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 53901
  • 1 $2.3400
  • 25 $2.3000
  • 100 $2.2000
  • 500 $2.1100
  • 1,000 $1.9900
$1.9900 / $2.3400 Buy Now

CAD Models for LM4140CCM-2.5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4140CCM-2.5 by Texas Instruments

LM4140CCM-2.5
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
2.5025 V
Output Voltage-Min
2.4975 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temp Coef of Voltage-Max
10 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.1%
Width
3.9 mm
Want to compare parts?
  1. LM4140CCM-2.5
    Texas Instruments
    Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70
    VS

Alternate Parts for LM4140CCM-2.5

This table gives cross-reference parts and alternative options found for LM4140CCM-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4140CCM-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4140CCMX-2.5 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOIC-8 Texas Instruments LM4140CCM-2.5 vs LM4140CCMX-2.5
LM4140CCM-2.5/NOPB 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 Texas Instruments LM4140CCM-2.5 vs LM4140CCM-2.5/NOPB
Part Number Description Manufacturer Compare
LM4140CCM-2.5/NOPB 0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70 Texas Instruments LM4140CCM-2.5 vs LM4140CCM-2.5/NOPB
MAX6071ANT25+T Low-Noise, High-Precision Series Voltage References, 6-WLCSP-N/A, 6 Pins, -40 to 125C Analog Devices Inc LM4140CCM-2.5 vs MAX6071ANT25+T

Related Parts for LM4140CCM-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4140CCM-2.5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4140CCM-2.5 by Texas Instruments

  • Please alert me when LM4140CCM-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4140CCM-2.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4140CCM-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4140CCM-2.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4140CCM-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4140CCM-2.5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: